SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ2012Y601BT000 TTI: MMZ2012Y601BT000 TDK Availability: 384,000In StockFerrite Beads 600 OHM 25% 0.5A | 384,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y601BT000 - | |||||
Mfr: MMZ2012Y152BTD25 TTI: MMZ2012Y152BTD25 TDK Availability: 304,000In StockFerrite Beads 0805 1500ohms 500mA Signal Line AEC-Q200 | 304,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012Y152BTD25 - | ||||
Mfr: MMZ2012Y600BTD25 TTI: MMZ2012Y600BTD25 TDK Availability: 32,000In StockFerrite Beads 0805 60ohms 1000mA Signal Line AEC-Q200 | 32,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012Y600BTD25 - | ||||
Mfr: MPZ1608S331A TTI: MPZ1608S331A TDK Availability: 8,250In StockLimited Supply Cut Tape Ferrite Beads COMPLETE MFG PN 810-MPZ1608S331ATA00 | 8,250In StockLimited Supply | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | MPZ1608S331ATA00 | |||||
Mfr: HF70ACB321611-T TTI: HF70ACB321611-T TDK Availability: 8,000In StockFerrite Beads 26 OHM 25% FERRITE CORE | 8,000In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 500 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: HF70ACC322513-T TTI: HF70ACC322513-T TDK Availability: 6,000In StockFerrite Beads 52 OHMS IMP 1.5mA | 6,000In Stock | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | ||||||
Mfr: PE-0603PFB181ST TTI: PE-0603PFB181ST Pulse Electronics Availability: 4,000In StockFerrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD | 4,000In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 180 Ohms | 1.5 A | 90 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: MMZ2012Y102BT000 TTI: MMZ2012Y102BT000 TDK Availability: 160,000In StockLimited Supply Ferrite Beads 1000 OHM 25% 0.5A | 160,000In StockLimited Supply | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y102BT000 - | |||||
Mfr: BLE32PN300SN1L TTI: BLE32PN300SN1L. Murata Electronics Availability: 230In StockCut Tape Ferrite Beads 30 OHM 100MHZ | 230In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 1.6 mOhms | - 55 C | + 125 C | Cut Tape | ||||||||||
Mfr: MMZ2012R600AT000 TTI: MMZ2012R600AT000 TDK Availability: 12,000In StockFerrite Beads 60 OHM 25% 1.0A | 12,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012R600AT000 - | |||||
Mfr: CZB1JGTTD451P TTI: CZB1JGTTD451P KOA Speer Availability: 24,000In StockFerrite Beads 450 OHM 25% .25A | 24,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 450 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
700In Stock | SMB2.5R | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Cut Tape | |||||||||
Mfr: BLM15GG471SN1D TTI: BLM15GG471SN1D. Murata Electronics Availability: 8,670In StockCut Tape Ferrite Beads 0402 470ohms | 8,670In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Cut Tape | ||||||
Mfr: MPZ1608S331A TTI: MPZ1608S331ATA00. TDK Availability: 8,250In StockLimited Supply Cut Tape Ferrite Beads 330 OHM 25% 1.7A | 8,250In StockLimited Supply | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | ||||||
Mfr: MMZ1608S121A TTI: MMZ1608S121ATA00. TDK Availability: 250In StockLimited Supply Cut Tape Ferrite Beads 120 OHM 25% 0.5A | 250In StockLimited Supply | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | ||||||
Mfr: SMB3528-1LF TTI: SMB3528-1LF Gowanda Electronics Availability: 2,000In StockFerrite Beads 2.5T 385ohms 9.5A | 2,000In Stock | Ferrite Wound Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | Reel | ||||||||||||
Mfr: SMB3528-2LF TTI: SMB3528-2LF Gowanda Electronics Availability: 2,100In StockFerrite Beads 490-650 OHM | 2,100In Stock | Ferrite Wound Beads | SMD/SMT | 385 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | Reel | ||||||||||||
Mfr: BLA2ABD102SN4D TTI: BLA2ABD102SN4D. Murata Electronics Availability: 10,000In StockCut Tape Ferrite Beads BLA2ABD102SN4D | 10,000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Cut Tape | ||||||
Mfr: ILHB1812ER121V TTI: ILHB1812ER121V. Vishay / Dale Availability: 450In StockCut Tape Ferrite Beads 120ohms 25% | 450In Stock | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Cut Tape | |||||||
Mfr: HI1206N101R-10 TTI: HI1206N101R-10 Laird Technologies Availability: 0In Stock150,000 On Order Expected 03-Sep-26 Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD | 0In Stock150,000 On Order Expected 03-Sep-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: HZ0805E601R-10 TTI: HZ0805E601R-10 Laird Technologies Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: HI1206T161R-10 TTI: HI1206T161R-10 Laird Technologies Availability: 0In Stock170,000 On Order Expected 24-Sep-26 Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD | 0In Stock170,000 On Order Expected 24-Sep-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 160 Ohms | 6 A | 18 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: HZ0805C202R-10 TTI: HZ0805C202R-10 Laird Technologies Availability: 0In Stock96,000 On Order Expected 08-Sep-26 Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD | 0In Stock96,000 On Order Expected 08-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: MI1206K601R-10 TTI: MI1206K601R-10 Laird Technologies Availability: 0In Stock3,000 On Order Expected 24-Sep-26 Ferrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD | 0In Stock3,000 On Order Expected 24-Sep-26 | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: HZ1206E601R-10 TTI: HZ1206E601R-10 Laird Technologies Availability: 0In Stock105,000 On Order Expected 29-Oct-26 Ferrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD | 0In Stock105,000 On Order Expected 29-Oct-26 | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel |