Ferrite Beads
8,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1005A331ETD25 TTI: MPZ1005A331ETD25 TDK Availability: 30,000In StockFerrite Beads 0402 330ohms 25% 0.60A AEC-Q200 | 30,000In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005A331ETD25 - | ||||
Mfr: MFBM1V3216-101-R TTI: MFBM1V3216-101-R Eaton Electronics Availability: 4,000In StockFerrite Beads 100 OHM 4A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 4 A | 25 % | 35 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: FBMH4525HM162NT TTI: FBMH4525HM162NT TAIYO YUDEN Availability: 5,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG | 5,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1.6 kOhms | 2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | LSMGA452525T162NG LLMGA452525T162NG | |||||
Mfr: FBMJ3216HM380NT TTI: FBMJ3216HM380NT TAIYO YUDEN Availability: 6,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T380NG | 6,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCA321611T380NG LLMCA321611T380NG | |||||
Mfr: ACML-0603H-471-T TTI: ACML-0603H-471-T ABRACON Availability: 92,000In StockFerrite Beads FERRITE BEAD 470 OHM 0603 1LN | 92,000In Stock | Reel | |||||||||||||||||||
Mfr: ACML-0603H-331-T TTI: ACML-0603H-331-T ABRACON Availability: 92,000In StockFerrite Beads 330 OHM 25% | 92,000In Stock | Reel | |||||||||||||||||||
Mfr: ACML-0603H-221-T TTI: ACML-0603H-221-T ABRACON Availability: 48,000In StockFerrite Beads 220 OHM 25% | 48,000In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG101TH1D TTI: BLM18KG101TH1D Murata Electronics Availability: 4,000In StockFerrite Beads 100 OHM 100MHZ 25% | 4,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1005S601CTD25 TTI: MMZ1005S601CTD25 TDK Availability: 10,000In StockFerrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 | 10,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601CTD25 - | ||||
Mfr: BLM15BD601SH1D TTI: BLM15BD601SH1D Murata Electronics Availability: 30,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 30,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: FBMH3225HM202NTV TTI: FBMH3225HM202NTV TAIYO YUDEN Availability: 2,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 2 kOhms | 1.2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | AEC-Q200 | Reel | LCMGA322525T202NG | ||||
Mfr: FBMJ1608HS280NTW TTI: FBMJ1608HS280NTW TAIYO YUDEN Availability: 8,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC160808T280NGR | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCC160808T280NGR | ||||
Mfr: LCMGA321616T221NG TTI: LCMGA321616T221NG TAIYO YUDEN Availability: 2,000In StockFerrite Beads HI CURR 1206 220 OHM | 2,000In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: MFBW1V2012-101-R TTI: MFBW1V2012-101-R Eaton Electronics Availability: 8,000In StockFerrite Beads 100 OHMS 2.5A | 8,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2.5 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18HG471SN1D TTI: BLM18HG471SN1D Murata Electronics Availability: 28,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 28,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21SP102SN1D TTI: BLM21SP102SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.6 A | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MFBA2V1608-601-R TTI: MFBA2V1608-601-R Eaton Electronics Availability: 4,000In StockFerrite Beads 600 OHM 1A 2 PADS | 4,000In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: FBMH2012HM331-T TTI: FBMH2012HM331-T TAIYO YUDEN Availability: 20,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T331RG | 20,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.8 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T331RG LLMGA201208T331RG | |||||
Mfr: BLM18HE601SZ1D TTI: BLM18HE601SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 600 OHM 25% | 4,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG471SZ1D TTI: BLM18KG471SZ1D Murata Electronics Availability: 40,000In StockFerrite Beads 470 OHM 25% 1000MA Alternate Sizing Guide Below | 40,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: ILBB0805ER900V TTI: ILBB0805ER900V Vishay / Dale Availability: 24,000In StockFerrite Beads 90ohms 25% | 24,000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V2012-300-R TTI: MFBM1V2012-300-R Eaton Electronics Availability: 4,000In StockFerrite Beads 30 OHM 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MMZ1608B601CTDH5 TTI: MMZ1608B601CTDH5 TDK Availability: 88,000In StockFerrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 | 88,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B601CTDH5 - | ||||
Mfr: BLM15HB221SH1D TTI: BLM15HB221SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM 25% | 10,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: HF70ACB321611-T TTI: HF70ACB321611-T TDK Availability: 4,000In StockFerrite Beads 26 OHM 25% FERRITE CORE | 4,000In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 500 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |