Ferrite Beads
8,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM31PG330SH1L TTI: BLM31PG330SH1L Murata Electronics Availability: 3,000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 3,000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: ACML-0603H-300-T TTI: ACML-0603H-300-T ABRACON Availability: 92,000In StockFerrite Beads 30 OHM 25% 0603 | 92,000In Stock | Reel | |||||||||||||||||||
Mfr: MFBM1V2012-501-R TTI: MFBM1V2012-501-R Eaton Electronics Availability: 4,000In StockFerrite Beads 500 OHM 2A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V3216-102-R TTI: MFBM1V3216-102-R Eaton Electronics Availability: 4,000In StockFerrite Beads 1000 OHM 2.0A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 120 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: BLM21SP181BH1D TTI: BLM21SP181BH1D Murata Electronics Availability: 4,000In StockFerrite Beads 180 OHM | 4,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18SP300SH1D TTI: BLM18SP300SH1D Murata Electronics Availability: 8,000In StockFerrite Beads FB SMD 0603inch 30oh m POWRTRN, AEC-Q200 Alternate Sizing Guide Below | 8,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM41PG471SH1L TTI: BLM41PG471SH1L Murata Electronics Availability: 5,000In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 5,000In Stock | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 470 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MFBM1V3216-000-R TTI: MFBM1V3216-000-R Eaton Electronics Availability: 4,000In StockFerrite Beads 0 OHM 100MHZ 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V2012-101-R TTI: MFBM1V2012-101-R Eaton Electronics Availability: 8,000In StockFerrite Beads 100 OHM 3A | 8,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V1005-102-R TTI: MFBM1V1005-102-R Eaton Electronics Availability: 10,000In StockFerrite Beads 1000 OHM 0.3A | 10,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBA2V1005-221-R TTI: MFBA2V1005-221-R Eaton Electronics Availability: 10,000In StockFerrite Beads 200 OHM 1.5A 2 PADS | 10,000In Stock | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | Reel | |||||||||||
Mfr: BLM18SP102SH1D TTI: BLM18SP102SH1D Murata Electronics Availability: 8,000In StockFerrite Beads FB SMD 0603inch 1000 ohm POWRTRN, AEC-Q20 Alternate Sizing Guide Below | 8,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP221SZ1D TTI: BLM18SP221SZ1D Murata Electronics Availability: 8,000In StockFerrite Beads FB SMD 0603inch 220o hm INFOTMT Alternate Sizing Guide Below | 8,000In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.8 A | 25 % | 48 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: MFBW1V2012-221-R TTI: MFBW1V2012-221-R Eaton Electronics Availability: 4,000In StockFerrite Beads 220 OHM 2A | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 150 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: CZP2BPTTE101P TTI: CZP2BPTTE101P KOA Speer Availability: 6,000In StockFerrite Beads 1206 100ohm 25% | 6,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: MPZ1005A331ETD25 TTI: MPZ1005A331ETD25 TDK Availability: 30,000In StockFerrite Beads 0402 330ohms 25% 0.60A AEC-Q200 | 30,000In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005A331ETD25 - | ||||
Mfr: MFBM1V3216-101-R TTI: MFBM1V3216-101-R Eaton Electronics Availability: 4,000In StockFerrite Beads 100 OHM 4A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 4 A | 25 % | 35 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: FBMH4525HM162NT TTI: FBMH4525HM162NT TAIYO YUDEN Availability: 5,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG | 5,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1.6 kOhms | 2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | LSMGA452525T162NG LLMGA452525T162NG | |||||
Mfr: FBMJ3216HM380NT TTI: FBMJ3216HM380NT TAIYO YUDEN Availability: 6,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T380NG | 6,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCA321611T380NG LLMCA321611T380NG | |||||
Mfr: ACML-0603H-471-T TTI: ACML-0603H-471-T ABRACON Availability: 92,000In StockFerrite Beads FERRITE BEAD 470 OHM 0603 1LN | 92,000In Stock | Reel | |||||||||||||||||||
Mfr: ACML-0603H-331-T TTI: ACML-0603H-331-T ABRACON Availability: 92,000In StockFerrite Beads 330 OHM 25% | 92,000In Stock | Reel | |||||||||||||||||||
Mfr: FBMJ4516HM900-T TTI: FBMJ4516HM900-T TAIYO YUDEN Availability: 2,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T900RG LLMCA451611T900RG | |||||
Mfr: FBMJ4516HS111-T TTI: FBMJ4516HS111-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T111RG LLMCC451611T111RG | |||||
Mfr: BLM18BB750SN1D TTI: BLM18BB750SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMH3216HM501NT TTI: FBMH3216HM501NT TAIYO YUDEN Availability: 58,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG | 58,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T501NG LLMGA321616T501NG |