SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBM1V1608-300-R TTI: MFBM1V1608-300-R Eaton Electronics Availability: 4,000In StockFerrite Beads 120 OHM 2.0A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 4 A | 25 % | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG601SZ1D TTI: BLM18AG601SZ1D Murata Electronics Availability: 20,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 20,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD600SZ1D TTI: BLM15PD600SZ1D Murata Electronics Availability: 30,000In StockFerrite Beads 60 OHM 1.7A | 30,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.7 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HG102BH1D TTI: BLM15HG102BH1D Murata Electronics Availability: 20,000In StockFerrite Beads 1K OHM 25% | 20,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
Mfr: ILBB0603ER751V TTI: ILBB0603ER751V Vishay / Dale Availability: 4,000In StockFerrite Beads 750ohms 25% | 4,000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21AG221BH1D TTI: BLM21AG221BH1D Murata Electronics Availability: 8,000In StockFerrite Beads 220 OHM | 8,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 900 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15AG601SZ1D TTI: BLM15AG601SZ1D Murata Electronics Availability: 10,000In StockFerrite Beads 600 OHM 25% | 10,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | BLM15AG601SZ1J | ||||
Mfr: BLM18BD222SZ1D TTI: BLM18BD222SZ1D Murata Electronics Availability: 8,000In StockFerrite Beads 2200 OHM | 8,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HE601SZ1D TTI: BLM18HE601SZ1D Murata Electronics Availability: 8,000In StockFerrite Beads 600 OHM 25% | 8,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: MFBM1V3216-121-R TTI: MFBM1V3216-121-R Eaton Electronics Availability: 4,000In StockFerrite Beads 120 OHM 4A 2PIN | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 4 A | 25 % | 35 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: ACML-0603H-221-T TTI: ACML-0603H-221-T ABRACON Availability: 56,000In StockFerrite Beads 220 OHM 25% | 56,000In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
32,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: CZB1EGTTP601P TTI: CZB1EGTTP601P KOA Speer Availability: 20,000In StockFerrite Beads 0402 600ohm 25% | 20,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MPZ1005A331ETD25 TTI: MPZ1005A331ETD25 TDK Availability: 30,000In StockFerrite Beads 0402 330ohms 25% 0.60A AEC-Q200 | 30,000In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005A331ETD25 - | ||||
Mfr: BLM18KG700TZ1D TTI: BLM18KG700TZ1D Murata Electronics Availability: 36,000In StockFerrite Beads FERRITE BEADS Alternate Sizing Guide Below | 36,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: MFBM1V2012-300-R TTI: MFBM1V2012-300-R Eaton Electronics Availability: 4,000In StockFerrite Beads 30 OHM 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V2012-601-R TTI: MFBM1V2012-601-R Eaton Electronics Availability: 4,000In StockFerrite Beads 600 OHM 2A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V3216-151-R TTI: MFBM1V3216-151-R Eaton Electronics Availability: 4,000In StockFerrite Beads 150 OHM 3A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 3 A | 25 % | 45 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18BB750SN1D TTI: BLM18BB750SN1D Murata Electronics Availability: 48,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 48,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ACML-0603H-121-T TTI: ACML-0603H-121-T ABRACON Availability: 28,000In StockFerrite Beads 120 OHM 25% | 28,000In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBW1V2012-221-R TTI: MFBW1V2012-221-R Eaton Electronics Availability: 4,000In StockFerrite Beads 220 OHM 2A | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 150 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM15BX121SN1D TTI: BLM15BX121SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 600 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBM1V1005-000-R TTI: MFBM1V1005-000-R Eaton Electronics Availability: 10,000In StockFerrite Beads 150 OHM 1.8A S | 10,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 0 Ohms | 1.8 A | 0 Ohms to 15 Ohms | 50 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NFZ18SM121SN10D TTI: NFZ18SM121SN10D Murata Electronics Availability: 4,000In StockFerrite Beads 120 OHM 1.1A | 4,000In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.25 A | 25 % | 140 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBM1V2012-501-R TTI: MFBM1V2012-501-R Eaton Electronics Availability: 4,000In StockFerrite Beads 500 OHM 2A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel |