Ferrite Beads
8,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | Reel | ||||||||||||||||||||
Mfr: MH1608A-102Y TTI: MH1608A-102Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,1000mOhms25%,1A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 1000 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
Mfr: MU1005-151Y TTI: MU1005-151Y Bourns Availability: 20,000In StockFerrite Beads 150 Ohm 25% High Impedance | 20,000In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBA2V2012P-111-R TTI: MFBA2V2012P-111-R Eaton Electronics Availability: 4,000In StockFerrite Beads 110 OHM 4A 2 PADS | 4,000In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||||
Mfr: MH1608A-601Y TTI: MH1608A-601Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,600mOhms25%,1A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 600 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
Mfr: MMZ1608D220CTDH5 TTI: MMZ1608D220CTDH5 TDK Availability: 8,000In StockFerrite Beads 0603 22ohms 500mA Signal Line AEC-Q200 | 8,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D220CTDH5 - | ||||
Mfr: 28L0138-80R-10 TTI: 28L0138-80R-10 Laird Availability: 54,000In StockFerrite Beads 86ohms 100MHz 5A Thru-hole | 54,000In Stock | 28L | Ferrite Beads on Leads | Radial | 86 Ohms | 5 A | 10 mOhms | 5.23 mm | 3.51 mm | Reel | |||||||||||
Mfr: BLM18EG471SH1D TTI: BLM18EG471SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
6,000In Stock | Reel | ||||||||||||||||||||
Mfr: MFBM1V1608-150-R TTI: MFBM1V1608-150-R Eaton Electronics Availability: 4,000In StockFerrite Beads 150 OHM 5.0A SMT | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 5 A | 9 Ohms to 21 Ohms | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH1608A-121Y TTI: MH1608A-121Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,120mOhms25%,3A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 3 A | 25 % | 120 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
Mfr: BLM18HD471SN1D TTI: BLM18HD471SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 100 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
6,000In Stock | Reel | ||||||||||||||||||||
Mfr: BLE32SN120BH1L TTI: BLE32SN120BH1L Murata Electronics Availability: 1,500In StockFerrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 | 1,500In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 150 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD221BH1D TTI: BLM18BD221BH1D Murata Electronics Availability: 8,000In StockFerrite Beads 220 OHM, 250MA | 8,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
6,000In Stock | Reel | ||||||||||||||||||||
6,000In Stock | Reel | ||||||||||||||||||||
6,000In Stock | Reel | ||||||||||||||||||||
Mfr: MH1608A-181Y TTI: MH1608A-181Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,180mOhms25%,2A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 2 A | 25 % | 180 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
Mfr: MFBW1V3216-601-R TTI: MFBW1V3216-601-R Eaton Electronics Availability: 4,000In StockFerrite Beads 600 OHM 2.0A | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: BLM21HE601BH1L TTI: BLM21HE601BH1L Murata Electronics Availability: 3,000In StockFerrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 | 3,000In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: FBMJ4516HM900-T TTI: FBMJ4516HM900-T TAIYO YUDEN Availability: 2,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T900RG LLMCA451611T900RG | |||||
Mfr: FBMJ4516HS111-T TTI: FBMJ4516HS111-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T111RG LLMCC451611T111RG | |||||
Mfr: BLM18BB750SN1D TTI: BLM18BB750SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMH3216HM501NT TTI: FBMH3216HM501NT TAIYO YUDEN Availability: 58,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG | 58,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T501NG LLMGA321616T501NG |