SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03PX330SN1D TTI: BLM03PX330SN1D Murata Electronics Availability: 45,000In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 45,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 1.5 A | 25 % | 55 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: FBMH1608HM102-TV TTI: FBMH1608HM102-TV TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T151RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T102RG | ||||
Mfr: FBMH4525HM102NT TTI: FBMH4525HM102NT TAIYO YUDEN Availability: 3,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG | 3,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | LSMGA452525T102NG LLMGA452525T102NG | |||||
Mfr: BLE32SN120SN1L TTI: BLE32SN120SN1L Murata Electronics Availability: 1,500In StockFerrite Beads 1210 12ohm 5% NONAUTO | 1,500In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2 mm | Reel | ||||||
Mfr: BLA2AAG102SN4D TTI: BLA2AAG102SN4D Murata Electronics Availability: 30,000In StockFerrite Beads 1000 OHM 25% | 30,000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18EG601SH1D TTI: BLM18EG601SH1D Murata Electronics Availability: 132,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 132,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15PX330SH1D TTI: BLM15PX330SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 0402 33ohm 25% 5A AEC-Q200 DC PWR Line | 10,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLE32SN120SH1L TTI: BLE32SN120SH1L Murata Electronics Availability: 3,000In StockFerrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 | 3,000In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG331SH1D TTI: BLM21PG331SH1D Murata Electronics Availability: 20,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18SP601SN1D TTI: BLM18SP601SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.5 A | 25 % | 168 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM18SP102SN1D TTI: BLM18SP102SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM18KG101JH1D TTI: BLM18KG101JH1D Murata Electronics Availability: 8,000In StockFerrite Beads 100 OHM 25% | 8,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.9 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31SN500BH1L TTI: BLM31SN500BH1L Murata Electronics Availability: 3,000In StockFerrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 | 3,000In Stock | BLM31_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM21HE122SH1L TTI: BLM21HE122SH1L Murata Electronics Availability: 6,000In StockFerrite Beads 0805 1200ohm 0.11ohm 25% POWRTRN AEC-Q200 | 6,000In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM18DN381SN1D TTI: BLM18DN381SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 380 OHM | 4,000In Stock | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 380 Ohms | 850 mA | 25 % | 325 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLE32PN260SN1L TTI: BLE32PN260SN1L Murata Electronics Availability: 1,500In StockFerrite Beads 26 OHM | 1,500In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 26 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.5 mm | Reel | ||||||
Mfr: BLM21SP181SN1D TTI: BLM21SP181SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 180 OHM 25% | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MMZ1608B471CTDH5 TTI: MMZ1608B471CTDH5 TDK Availability: 20,000In StockFerrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 | 20,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B471CTDH5 - | ||||
Mfr: MFBW1V2012-101-R TTI: MFBW1V2012-101-R Eaton Electronics Availability: 8,000In StockFerrite Beads 100 OHMS 2.5A | 8,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2.5 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18KG471BH1D TTI: BLM18KG471BH1D Murata Electronics Availability: 40,000In StockFerrite Beads 470 OHM 25% AEC-Q200 | 40,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 130 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15BA100SN1D TTI: BLM15BA100SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15HG102SH1D TTI: BLM15HG102SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 1K OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLA2ABB470SN4D TTI: BLA2ABB470SN4D Murata Electronics Availability: 10,000In StockFerrite Beads 4700 OHM 200MA | 10,000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 47 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BD182SH1D TTI: BLM15BD182SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 1.8K OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18EG471SH1D TTI: BLM18EG471SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel |