Ferrite Beads
8,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18AG601SZ1D TTI: BLM18AG601SZ1D Murata Electronics Availability: 16,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 16,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG121TZ1D TTI: BLM18KG121TZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 120 OHM 25% 3KA Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: LSMCC321611T480NG TTI: LSMCC321611T480NG TAIYO YUDEN Availability: 2,000In StockFerrite Beads HI CURR 1206 48 OHMS 30% | 2,000In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM21HE601SN1L TTI: BLM21HE601SN1L Murata Electronics Availability: 6,000In StockFerrite Beads 0805 600ohm 0.055ohm 25% | 6,000In Stock | BLM21H | Ferrite Beads | SMD/SMT | 600 Ohms | 2.3 A | 75 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | ||||||||
Mfr: CZB1EGTTP102P TTI: CZB1EGTTP102P KOA Speer Availability: 10,000In StockFerrite Beads 0402 1K 25% Low Speed Signal | 10,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 50 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: FBMH1608HM102-TV TTI: FBMH1608HM102-TV TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T102RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T102RG | ||||
Mfr: PE-0603FB601ST TTI: PE-0603FB601ST Pulse Electronics Availability: 8,000In StockFerrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 500 mA | 380 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: BLM21HE472SH1L TTI: BLM21HE472SH1L Murata Electronics Availability: 3,000In StockFerrite Beads 0805 4700ohm 0.40ohm 25% POWRTRN AEC-Q200 | 3,000In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: ILB1206ER202V TTI: ILB1206ER202V Vishay / Dale Availability: 3,000In StockFerrite Beads 2Kohms 25% | 3,000In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM03PX330SN1D TTI: BLM03PX330SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 1.5 A | 25 % | 55 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18SP101SH1D TTI: BLM18SP101SH1D Murata Electronics Availability: 4,000In StockFerrite Beads FB SMD 0603inch 100o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3.7 A | 25 % | 26 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: MFBW1V2012-102-R TTI: MFBW1V2012-102-R Eaton Electronics Availability: 4,000In StockFerrite Beads 1K OHM 800MA | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: LSMGA160808T601RG TTI: LSMGA160808T601RG TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0603 600 OHMS 25% | 4,000In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGA453232L681RG TTI: LSMGA453232L681RG TAIYO YUDEN Availability: 4,000In Stock8,000 On Order Expected Ferrite Beads HI CURR 1812 680 OHMS 25% | 4,000In Stock8,000 On Order Expected | LSMG | Reel | ||||||||||||||||||
Mfr: CZB1JGTTD301P TTI: CZB1JGTTD301P KOA Speer Availability: 84,000In StockFerrite Beads 0603 300ohm 25% | 84,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: LI0603G800R-10 TTI: LI0603G800R-10 Laird Availability: 24,000In StockFerrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD | 24,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM18EG601SH1D TTI: BLM18EG601SH1D Murata Electronics Availability: 48,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 48,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18AG331BH1D TTI: BLM18AG331BH1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HD102SH1D TTI: BLM15HD102SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_H | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
4,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||
Mfr: MMZ1608D121BTA00 TTI: MMZ1608D121BTA00 TDK Availability: 12,000In StockFerrite Beads 120 OHM 25% 0.4A | 12,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D121BTA00 - | |||||
Mfr: MPZ1608Y221BTA00 TTI: MPZ1608Y221BTA00 TDK Availability: 16,000In StockFerrite Beads 220ohms 1.5A 100mOhm 0603 Ferrite Chip | 16,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y221BTA00 - | |||||
Mfr: MMZ1608F470BTA00 TTI: MMZ1608F470BTA00 TDK Availability: 4,000In StockFerrite Beads 47 OHM 25% 0.5A | 4,000In Stock | MMZ | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 500 mA | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F470BTA00 - | |||||||
Mfr: MMZ1608Q221BTA00 TTI: MMZ1608Q221BTA00 TDK Availability: 40,000In StockFerrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220ohm, 400mohm | 40,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q221BTA00 - | |||||
10,000In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D221ET000 - |