MMZ - Ferrite Beads
481 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608D500CTAH0 TTI: MMZ1608D500CTAH0 TDK Availability: 12,000In StockFerrite Beads 50 OHM 25% 0.5A | 12,000In Stock | MMZ | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 500 mA | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608D500CTAH0 - | |||||||
Mfr: MMZ1608S301ATA00 TTI: MMZ1608S301ATA00 TDK Availability: 256,000In StockFerrite Beads 300 OHM 25% 0.5A | 256,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S301ATA00 - | |||||
15,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S121CT000 - | ||||||
4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 700 mA | 2 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D050CTA00 - | ||||||
Mfr: MMZ1608D241CTA00 TTI: MMZ1608D241CTA00 TDK Availability: 12,000In StockFerrite Beads 240 OHM 25% 0.3A | 12,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D241CTA00 - | |||||
Mfr: MMZ1608R600ATA00 TTI: MMZ1608R600ATA00 TDK Availability: 4,000In StockFerrite Beads 60 OHM 25% 0.8A | 4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R600ATA00 - | |||||
Mfr: MMZ1608Q221BTA00 TTI: MMZ1608Q221BTA00 TDK Availability: 40,000In StockFerrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220ohm, 400mohm | 40,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q221BTA00 - | |||||
Mfr: MMZ1608D121BTA00 TTI: MMZ1608D121BTA00 TDK Availability: 12,000In Stock40,000 On Order Expected 16-Mar-27 Ferrite Beads 120 OHM 25% 0.4A | 12,000In Stock40,000 On Order Expected 16-Mar-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D121BTA00 - | |||||
4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F750BTA00 - | ||||||
Mfr: MMZ1608Y600BTA00 TTI: MMZ1608Y600BTA00 TDK Availability: 40,000In StockFerrite Beads 60 OHM 25% 0.5A | 40,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y600BTA00 - | |||||
Mfr: MMZ0603Y601CT000 TTI: MMZ0603Y601CT000 TDK Availability: 165,000In StockFerrite Beads 600 OHM 0.2A | 165,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y601CT000 - | |||||
Mfr: MMZ1005S241CT000 TTI: MMZ1005S241CT000 TDK Availability: 40,000In StockFerrite Beads 240 OHM 25% 0.4A | 40,000In Stock | MMZ | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S241CT000 - | |||||||
Mfr: MMZ2012Y102BT000 TTI: MMZ2012Y102BT000 TDK Availability: 160,000In StockLimited Supply Ferrite Beads 1000 OHM 25% 0.5A | 160,000In StockLimited Supply | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y102BT000 - | |||||
Mfr: MMZ1608S121A TTI: MMZ1608S121A TDK Availability: 250In StockLimited Supply Cut Tape Ferrite Beads COMPLETE MFG PN 810-MMZ1608S121ATA00 | 250In StockLimited Supply | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | MMZ1608S121ATA00 | |||||
Mfr: MMZ1608S121A TTI: MMZ1608S121ATA00. TDK Availability: 250In StockLimited Supply Cut Tape Ferrite Beads 120 OHM 25% 0.5A | 250In StockLimited Supply | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | ||||||
Mfr: MMZ1608A252BTA00 TTI: MMZ1608A252BTA00 TDK Availability: 0In Stock140,000 On Order Expected Ferrite Beads 2500 OHM 25% 0.2A | 0In Stock140,000 On Order Expected | MMZ | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A252BTA00 - | |||||||
Mfr: MMZ1005S800CT000 TTI: MMZ1005S800CT000 TDK Availability: 0In Stock530,000 On Order Expected Ferrite Beads 80 OHM 25% 0.5A | 0In Stock530,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 500 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S800CT000 - | |||||
Mfr: MMZ1005Y102CT000 TTI: MMZ1005Y102CT000 TDK Availability: 0In Stock150,000 On Order Expected Ferrite Beads 1000 OHM 25% 0.2A | 0In Stock150,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y102CT000 - | |||||
Mfr: MMZ1005S121CT000 TTI: MMZ1005S121CT000 TDK Availability: 0In Stock190,000 On Order Expected Ferrite Beads 120 OHM 25% 0.5A | 0In Stock190,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S121CT000 - | |||||
Mfr: MMZ1005S601CT000 TTI: MMZ1005S601CT000 TDK Availability: 0In Stock440,000 On Order Expected 10-Dec-26 Ferrite Beads 600 OHM 25% 0.3A | 0In Stock440,000 On Order Expected 10-Dec-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601CT000 - | |||||
Mfr: MMZ1608S202ATA00 TTI: MMZ1608S202ATA00 TDK Availability: 0In Stock48,000 On Order Expected Ferrite Beads 2000 OHM 0.2A | 0In Stock48,000 On Order Expected | MMZ | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 200 mA | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S202ATA00 - | |||||||
Mfr: MMZ1608Y152BTA00 TTI: MMZ1608Y152BTA00 TDK Availability: 0In Stock44,000 On Order Expected Ferrite Beads 1500 OHM 25% 0.3A | 0In Stock44,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y152BTA00 - | |||||
Mfr: MMZ1608B102CTA00 TTI: MMZ1608B102CTA00 TDK Availability: 0In Stock92,000 On Order Expected Ferrite Beads 1000 OHM 25% 0.3A | 0In Stock92,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608B102CTA00 - | |||||
Mfr: MMZ1005Y601CT000 TTI: MMZ1005Y601CT000 TDK Availability: 0In Stock40,000 On Order Expected Ferrite Beads 600 OHM 25% .25A | 0In Stock40,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 250 mA | 25 % | 540 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y601CT000 - | |||||
Mfr: MMZ1608B471CTAH0 TTI: MMZ1608B471CTAH0 TDK Availability: 0In Stock40,000 On Order Expected Ferrite Beads 470 OHM 25% 0.5A | 0In Stock40,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B471CTAH0 - |