ILBB-0805 - Ferrite Beads
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILBB0805RK7R0V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 7ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK221V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 220ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK222V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 2.2Kohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 80 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK401V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 400ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 400 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK101V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 100ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805ND601V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 600ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK600V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: ILBB0805RK152V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 1.5Kohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK750V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 75ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK102V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 1Kohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK400V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 40ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK110V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 11ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK320V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 32ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 32 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK601V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 600ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK500V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 50ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 50 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK260V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 26ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 26 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK800V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 80ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm |
- 1
- 2