ILB-1206 - Ferrite Beads
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILB1206RK151V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 150ohms 25% | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILB1206RK102V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 1Kohms 25% | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILB1206RK501V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 500ohms 25% | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |
- 1
- 2