HZ - Ferrite Beads
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HZ1806K102R-10 TTI: HZ1806K102R-10 Laird Technologies Availability: 0In StockFerrite Beads 1000ohms 0.15ohms 1.5A | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 150 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ0603B751R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD | Not Available Online | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0603D102R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads Broadband,1Ln 0603,HZ | Not Available Online | HZ | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HZ0603C152R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads Broadband,1Ln 0603,HZ | Not Available Online | HZ | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HZ0603A182R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 1800ohms 1.5ohms 50mA | Not Available Online | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 50 mA | 1.5 Ohms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0402C102R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads Broadband,1Ln 0402,HZ | Not Available Online | HZ | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HZ0805B252R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads Broadband,1Ln 0805,HZ | Not Available Online | HZ | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HZ0603B471R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads | Not Available Online | HZ | Reel |
- 1
- 2