BLM18_xN - Ferrite Beads
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18AG471SN1D TTI: BLM18AG471SN1D Murata Electronics Availability: 292,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 292,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18SG700TN1D TTI: BLM18SG700TN1D Murata Electronics Availability: 50,000In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 50,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB221SN1D TTI: BLM18BB221SN1D Murata Electronics Availability: 64,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 64,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG300TN1D TTI: BLM18KG300TN1D Murata Electronics Availability: 52,000In Stock40,000 On Order Expected Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below | 52,000In Stock40,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG700TN1D TTI: BLM18KG700TN1D Murata Electronics Availability: 28,000In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 28,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18BD121SN1D TTI: BLM18BD121SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD221SN1D TTI: BLM18BD221SN1D Murata Electronics Availability: 604,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 604,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18RK221SN1D TTI: BLM18RK221SN1D Murata Electronics Availability: 12,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 12,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD471SN1D TTI: BLM18BD471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB600SN1D TTI: BLM18BB600SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB331SN1D TTI: BLM18BB331SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 400 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB220SN1D TTI: BLM18BB220SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 700 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BA121SN1D TTI: BLM18BA121SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB471SN1D TTI: BLM18BB471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB470SN1D TTI: BLM18BB470SN1D Murata Electronics Availability: 16,000In StockFerrite Beads 47 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB750SN1D TTI: BLM18BB750SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18RK102SN1D TTI: BLM18RK102SN1D Murata Electronics Availability: 0In Stock164,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock164,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG260TN1D TTI: BLM18KG260TN1D Murata Electronics Availability: 32,000In Stock172,000 On Order Expected Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below | 32,000In Stock172,000 On Order Expected | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18SG221TN1D TTI: BLM18SG221TN1D Murata Electronics Availability: 0In Stock760,000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock760,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG300SN1D TTI: BLM18PG300SN1D Murata Electronics Availability: 0In Stock8,000 On Order Expected 10-Dec-26 Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below | 0In Stock8,000 On Order Expected 10-Dec-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BA750SN1D TTI: BLM18BA750SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 22-Dec-26 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 22-Dec-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18RK601SN1D TTI: BLM18RK601SN1D Murata Electronics Availability: 0In Stock8,000 On Order Expected 22-Dec-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock8,000 On Order Expected 22-Dec-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG260TN1D TTI: BLM18SG260TN1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 12-Feb-27 Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below | 0In Stock20,000 On Order Expected 12-Feb-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG330SN1D TTI: BLM18SG330SN1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 17-Nov-26 Ferrite Beads 33 OHM Alternate Sizing Guide Below | 0In Stock20,000 On Order Expected 17-Nov-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 6 A | 25 % | 8 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB141SN1D TTI: BLM18BB141SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 10-Dec-26 Ferrite Beads 140 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 10-Dec-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 140 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |