BLM15_SN - Ferrite Beads
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15KD121SN1D TTI: BLM15KD121SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BX601SN1D TTI: BLM15BX601SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 350 mA | 25 % | 460 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BC121SN1D TTI: BLM15BC121SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BX221SN1D TTI: BLM15BX221SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 270 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BA050SN1D TTI: BLM15BA050SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX121SN1D TTI: BLM15PX121SN1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BD102SN1D TTI: BLM15BD102SN1D Murata Electronics Availability: 0In Stock100,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock100,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB121SN1D TTI: BLM15BB121SN1D Murata Electronics Availability: 0In Stock250,000 On Order Expected 25-May-27 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock250,000 On Order Expected 25-May-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BA750SN1D TTI: BLM15BA750SN1D Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AX100SN1D TTI: BLM15AX100SN1D Murata Electronics Availability: 0In Stock50,000 On Order Expected 23-Dec-26 Ferrite Beads 10ohm 50% Alternate Sizing Guide Below | 0In Stock50,000 On Order Expected 23-Dec-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.74 A | 5 Ohms | 15 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX471SN1D TTI: BLM15PX471SN1D Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BA470SN1D TTI: BLM15BA470SN1D Murata Electronics Availability: 0In StockFerrite Beads 47 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AX221SN1D TTI: BLM15AX221SN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BB220SN1D TTI: BLM15BB220SN1D Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB221SN1D TTI: BLM15BB221SN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15KD200SN1D TTI: BLM15KD200SN1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 24-Nov-26 Ferrite Beads 20 OHM Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 24-Nov-26 | BLM15_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 20 Ohms | 3.8 A | 25 % | 11 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15PD800SN1D TTI: BLM15PD800SN1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 24-Nov-26 Ferrite Beads 80 OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 24-Nov-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BA220SN1D TTI: BLM15BA220SN1D Murata Electronics Availability: 0In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BD221SN1D TTI: BLM15BD221SN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BD750SN1D TTI: BLM15BD750SN1D Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BA100SN1D TTI: BLM15BA100SN1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 17-Nov-26 Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 17-Nov-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AX700SN1D TTI: BLM15AX700SN1D Murata Electronics Availability: 0In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 780 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BD152SN1D TTI: BLM15BD152SN1D Murata Electronics Availability: 0In StockFerrite Beads 1500 OHM 25% 100MHZ | 0In Stock | BLM15_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 190 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BX121SN1D TTI: BLM15BX121SN1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 600 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB050SN1D TTI: BLM15BB050SN1D Murata Electronics Availability: 0In StockFerrite Beads 5 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 500 mA | 25 % | 80 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |