SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21SP331SN1D TTI: BLM21SP331SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: KPZ1608SHR300ATDH5 TTI: KPZ1608SHR300ATDH5 TDK Availability: 4,000In StockFerrite Beads 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 | 4,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 15 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KPZ1608SHR300ATDH5 - | ||||
52,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: ILBB0805ER900V TTI: ILBB0805ER900V Vishay / Dale Availability: 24,000In StockFerrite Beads 90ohms 25% | 24,000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILHB1806ER600V TTI: ILHB1806ER600V Vishay / Dale Availability: 2,000In StockFerrite Beads 60ohms 25% | 2,000In Stock | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: ILBB0805ER600V TTI: ILBB0805ER600V Vishay / Dale Availability: 56,000In StockFerrite Beads 60ohms 25% | 56,000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILBB0805ER320V TTI: ILBB0805ER320V Vishay / Dale Availability: 4,000In StockFerrite Beads 32ohms 25% | 4,000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 32 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: MMZ1608S102ATD25 TTI: MMZ1608S102ATD25 TDK Availability: 20,000In StockFerrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 20,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S102ATD25 - | ||||
Mfr: BLM31PG500SH1L TTI: BLM31PG500SH1L Murata Electronics Availability: 3,000In StockFerrite Beads 50 OHM 25% Alternate Sizing Guide Below | 3,000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3.5 A | 25 % | 15 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: FBMJ4516HM900-T TTI: FBMJ4516HM900-T TAIYO YUDEN Availability: 2,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T900RG LLMCA451611T900RG | |||||
Mfr: FBMJ4516HS111-T TTI: FBMJ4516HS111-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE TSB1N15H2G45NS024T | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T111RG LLMCC451611T111RG | |||||
Mfr: BLE32SN120SZ1L TTI: BLE32SN120SZ1L Murata Electronics Availability: 1,500In StockFerrite Beads 1210 12ohm 5% INFOTMT AEC-Q200 | 1,500In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel | |||||
Mfr: ILHB1206ER750V TTI: ILHB1206ER750V Vishay / Dale Availability: 12,000In StockFerrite Beads 75ohms 25% | 12,000In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 75 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: BLM15BD121SN1D TTI: BLM15BD121SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ILHB1812ER601V TTI: ILHB1812ER601V Vishay / Dale Availability: 4,000In StockFerrite Beads 600ohms 25% | 4,000In Stock | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 600 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||||
Mfr: BLM03AX121SN1D TTI: BLM03AX121SN1D Murata Electronics Availability: 930,000In StockFerrite Beads 120 OHM 450MA Alternate Sizing Guide Below | 930,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 450 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: ACML-0603H-601-T TTI: ACML-0603H-601-T ABRACON Availability: 28,000In StockFerrite Beads 600 OHM HIGH CURRENT | 28,000In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MPZ1608B471ATD25 TTI: MPZ1608B471ATD25 TDK Availability: 4,000In StockFerrite Beads 0603 470ohms mA Power Line AEC-Q200 | 4,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608B471ATD25 - | ||||
Mfr: MPZ1608S471ATD25 TTI: MPZ1608S471ATD25 TDK Availability: 12,000In Stock8,000 On Order Expected 18-Aug-26 Ferrite Beads 0603 470ohms 1000mA Power Line AEC-Q200 | 12,000In Stock8,000 On Order Expected 18-Aug-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S471ATD25 - | ||||
Mfr: MH2029-070Y TTI: MH2029-070Y Bourns Availability: 4,000In StockFerrite Beads 7 ohms 25% HIGH CURRENT | 4,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18BB100SN1D TTI: BLM18BB100SN1D Murata Electronics Availability: 36,000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 36,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD121SN1D TTI: BLM18BD121SN1D Murata Electronics Availability: 16,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB471SN1D TTI: BLM18BB471SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLA2ABD121SN4D TTI: BLA2ABD121SN4D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM 25% 100MHZ | 10,000In Stock | BLA | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MMZ1608B121CTDH5 TTI: MMZ1608B121CTDH5 TDK Availability: 24,000In StockFerrite Beads 0603 120ohms 600mA Signal Line AEC-Q200 | 24,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B121CTDH5 - |