SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15HD102BH1D TTI: BLM15HD102BH1D Murata Electronics Availability: 10,000In StockFerrite Beads 1000 OHM | 10,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.35 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AX121SZ1D TTI: BLM15AX121SZ1D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM 25% 100MHZ | 10,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608B601CTDH5 TTI: MMZ1608B601CTDH5 TDK Availability: 88,000In StockFerrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 | 88,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B601CTDH5 - | ||||
Mfr: ILB1206ER501V TTI: ILB1206ER501V Vishay / Dale Availability: 162,000In StockFerrite Beads 500ohms 25% | 162,000In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILBB1210ER600V TTI: ILBB1210ER600V Vishay / Dale Availability: 6,000In StockFerrite Beads 60ohms 25% | 6,000In Stock | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | ||||||
Mfr: MH1608-101Y TTI: MH1608-101Y Bourns Availability: 220,000In StockFerrite Beads 100 ohms 25% HIGH CURRENT | 220,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15EX221SN1D TTI: BLM15EX221SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.3 A | 25 % | 140 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03PX220SN1D TTI: BLM03PX220SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 22 OHM Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 1.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: FBMH1608HL121-TV TTI: FBMH1608HL121-TV TAIYO YUDEN Availability: 8,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T221RG | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T121RG | ||||
Mfr: CZP1JFTTD301P TTI: CZP1JFTTD301P KOA Speer Availability: 36,000In StockFerrite Beads 0603 300ohm 25% | 36,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZP1JFTTD300P TTI: CZP1JFTTD300P KOA Speer Availability: 12,000In StockFerrite Beads 0603 30ohm 25% | 12,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
24,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: CZB1EGTTP121P TTI: CZB1EGTTP121P KOA Speer Availability: 60,000In StockFerrite Beads 0402 120ohm 25% Low Speed Signal | 60,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15HB221SH1D TTI: BLM15HB221SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM 25% | 10,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15EG221SH1D TTI: BLM15EG221SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM 700MA Alternate Sizing Guide Below | 10,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM03BB100SN1D TTI: BLM03BB100SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 10 OHM Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MH2029-100Y TTI: MH2029-100Y Bourns Availability: 12,000In StockFerrite Beads 10 ohms 25% HIGH CURRENT | 12,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 6 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18HB221SN1D TTI: BLM18HB221SN1D Murata Electronics Availability: 40,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 40,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB600SN1D TTI: BLM18BB600SN1D Murata Electronics Availability: 40,000In Stock20,000 On Order Expected 08-Jul-26 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 40,000In Stock20,000 On Order Expected 08-Jul-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HG471SN1D TTI: BLM18HG471SN1D Murata Electronics Availability: 28,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 28,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH2029-800Y TTI: MH2029-800Y Bourns Availability: 8,000In StockFerrite Beads 80 ohms 25% HIGH CURRENT | 8,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM03PG220SN1D TTI: BLM03PG220SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 900 mA | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BA050SN1D TTI: BLM15BA050SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
52,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: ILBB0805ER900V TTI: ILBB0805ER900V Vishay / Dale Availability: 24,000In StockFerrite Beads 90ohms 25% | 24,000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |