SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1005S102HTD25 TTI: MMZ1005S102HTD25 TDK Availability: 10,000In StockFerrite Beads 1000 OHM 25% .36A AEC-Q200 | 10,000In Stock | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102HTD25 - | ||||
Mfr: BLM31KN471SZ1L TTI: BLM31KN471SZ1L Murata Electronics Availability: 2,500In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 2,500In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: ILBB0402ER700V TTI: ILBB0402ER700V Vishay / Dale Availability: 20,000In StockFerrite Beads 70ohms 25% | 20,000In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AG102SH1D TTI: BLM15AG102SH1D Murata Electronics Availability: 80,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 80,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM21AG471SN1D TTI: BLM21AG471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18PG181SH1D TTI: BLM18PG181SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03EB250SH1D TTI: BLM03EB250SH1D Murata Electronics Availability: 30,000In StockFerrite Beads 25 OHM 0.6A FERRITE-BEAD | 30,000In Stock | BLM03_H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 25 Ohms | 600 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: MMZ1005S601CTD25 TTI: MMZ1005S601CTD25 TDK Availability: 10,000In StockFerrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 | 10,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601CTD25 - | ||||
Mfr: MMZ1005B800CTD25 TTI: MMZ1005B800CTD25 TDK Availability: 10,000In StockFerrite Beads 0402 80ohms 450mA Signal Line AEC-Q200 | 10,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005B800CTD25 - | ||||
Mfr: BLM03AG241SN1D TTI: BLM03AG241SN1D Murata Electronics Availability: 45,000In StockFerrite Beads 240 OHM 25% Alternate Sizing Guide Below | 45,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLA31AG600SN4D TTI: BLA31AG600SN4D Murata Electronics Availability: 8,000In StockFerrite Beads 60 OHM 25% | 8,000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM03HD102SN1D TTI: BLM03HD102SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 120 mA | 25 % | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: MPZ1608Y151BTA00 TTI: MPZ1608Y151BTA00 TDK Availability: 12,000In StockFerrite Beads 150ohms 1.8A 50mOhms 0603 Ferrite Chip | 12,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.8 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y151BTA00 - | |||||
Mfr: MPZ1608S260ATAH0 TTI: MPZ1608S260ATAH0 TDK Availability: 8,000In StockFerrite Beads 0603 26ohms 6000mA Power Line | 8,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S260ATAH0 - | |||||
Mfr: BLM03BD750SN1D TTI: BLM03BD750SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BA220SN1D TTI: BLM15BA220SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03BD601SN1D TTI: BLM03BD601SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MFBM1V2012-102-R TTI: MFBM1V2012-102-R Eaton Electronics Availability: 4,000In StockFerrite Beads 1000 OHM 1.5A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 120 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MH2029-070Y TTI: MH2029-070Y Bourns Availability: 4,000In StockFerrite Beads 7 ohms 25% HIGH CURRENT | 4,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18BB100SN1D TTI: BLM18BB100SN1D Murata Electronics Availability: 36,000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 36,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD121SN1D TTI: BLM18BD121SN1D Murata Electronics Availability: 16,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB471SN1D TTI: BLM18BB471SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLA2ABD121SN4D TTI: BLA2ABD121SN4D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM 25% 100MHZ | 10,000In Stock | BLA | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: ACML-0603H-601-T TTI: ACML-0603H-601-T ABRACON Availability: 28,000In StockFerrite Beads 600 OHM HIGH CURRENT | 28,000In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MPZ1608B471ATD25 TTI: MPZ1608B471ATD25 TDK Availability: 4,000In StockFerrite Beads 0603 470ohms mA Power Line AEC-Q200 | 4,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608B471ATD25 - |