Ferrite Beads
8,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18BD421SN1D TTI: BLM18BD421SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 420 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBA2V1608-121-R TTI: MFBA2V1608-121-R Eaton Electronics Availability: 12,000In StockFerrite Beads 120 OHM 2A 2 PADS | 12,000In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: BLM18PG181SH1D TTI: BLM18PG181SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21AG601SH1D TTI: BLM21AG601SH1D Murata Electronics Availability: 20,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB470SN1D TTI: BLM18BB470SN1D Murata Electronics Availability: 16,000In StockFerrite Beads 47 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21SN300SZ1D TTI: BLM21SN300SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 30 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 8.5 A | 25 % | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: FBMJ3216HS800-TV TTI: FBMJ3216HS800-TV TAIYO YUDEN Availability: 18,000In Stock28,000 On Order Expected 26-Oct-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T800RG | 18,000In Stock28,000 On Order Expected 26-Oct-26 | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | LCMCC321611T800RG | ||||
Mfr: BLM15EX221SN1D TTI: BLM15EX221SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.3 A | 25 % | 140 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18AG601SZ1D TTI: BLM18AG601SZ1D Murata Electronics Availability: 16,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 16,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG121TZ1D TTI: BLM18KG121TZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 120 OHM 25% 3KA Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: LSMCC321611T480NG TTI: LSMCC321611T480NG TAIYO YUDEN Availability: 2,000In StockFerrite Beads HI CURR 1206 48 OHMS 30% | 2,000In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM21HE601SN1L TTI: BLM21HE601SN1L Murata Electronics Availability: 6,000In StockFerrite Beads 0805 600ohm 0.055ohm 25% | 6,000In Stock | BLM21H | Ferrite Beads | SMD/SMT | 600 Ohms | 2.3 A | 75 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | ||||||||
Mfr: LI1806E101R-10 TTI: LI1806E101R-10 Laird Availability: 2,000In StockFerrite Beads 100ohms 100MHz .5A Monolithic 1806 SMD | 2,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 100 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: ACML-0603-252-T TTI: ACML-0603-252-T ABRACON Availability: 32,000In StockFerrite Beads 2500 OHM 25% | 32,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BB121SN1D TTI: BLM21BB121SN1D Murata Electronics Availability: 40,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 40,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MFBM1V2012-000-R TTI: MFBM1V2012-000-R Eaton Electronics Availability: 4,000In StockFerrite Beads 0 OHM 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM21AG102BH1D TTI: BLM21AG102BH1D Murata Electronics Availability: 4,000In StockFerrite Beads 1000 OHM | 4,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 270 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG221SH1D TTI: BLM18KG221SH1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: LSMCC201208T250NG TTI: LSMCC201208T250NG TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0805 25 OHMS 30% | 4,000In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 25 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: LSMGA160808T600RG TTI: LSMGA160808T600RG TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0603 60 OHMS 25% | 4,000In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: BLE32SN120SH1L TTI: BLE32SN120SH1L Murata Electronics Availability: 1,500In StockFerrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 | 1,500In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel | |||||
Mfr: MH2029-400Y TTI: MH2029-400Y Bourns Availability: 4,000In StockFerrite Beads 40 ohms 25% HIGH CURRENT | 4,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM03BD601SN1D TTI: BLM03BD601SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM03BD241SN1D TTI: BLM03BD241SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 240 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: CZB1EGTTP221P TTI: CZB1EGTTP221P KOA Speer Availability: 10,000In StockFerrite Beads 220 OHM 25% .2A | 10,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 25 % | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |