Ferrite Beads
8,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608S121ATD25 TTI: MMZ1608S121ATD25 TDK Availability: 572,000In StockFerrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 | 572,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S121ATD25 - | ||||
Mfr: FBMJ3216HS800-TV TTI: FBMJ3216HS800-TV TAIYO YUDEN Availability: 18,000In Stock28,000 On Order Expected 26-Oct-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T800RG | 18,000In Stock28,000 On Order Expected 26-Oct-26 | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | LCMCC321611T800RG | ||||
Mfr: FBMH1608HM471-TV TTI: FBMH1608HM471-TV TAIYO YUDEN Availability: 16,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T471RG | 16,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T471RG | ||||
Mfr: FBMH2012HM800-T TTI: FBMH2012HM800-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T800RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T800RG LLMGA201208T800RG | |||||
Mfr: KPZ1608SHR221ATD25 TTI: KPZ1608SHR221ATD25 TDK Availability: 4,000In StockFerrite Beads 220Ohm 25% 1608 AEC-Q200 | 4,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR221ATD25 - | ||||
Mfr: LSMCC321611T480NG TTI: LSMCC321611T480NG TAIYO YUDEN Availability: 2,000In StockFerrite Beads HI CURR 1206 48 OHMS 30% | 2,000In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: MFBA2V1608-121-R TTI: MFBA2V1608-121-R Eaton Electronics Availability: 12,000In StockFerrite Beads 120 OHM 2A 2 PADS | 12,000In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: MH2029-400Y TTI: MH2029-400Y Bourns Availability: 4,000In StockFerrite Beads 40 ohms 25% HIGH CURRENT | 4,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM03BD241SN1D TTI: BLM03BD241SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 240 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: LI1806E101R-10 TTI: LI1806E101R-10 Laird Availability: 2,000In StockFerrite Beads 100ohms 100MHz .5A Monolithic 1806 SMD | 2,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 100 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: BLM03BD601SN1D TTI: BLM03BD601SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18PG471SH1D TTI: BLM18PG471SH1D Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MU2029-151Y TTI: MU2029-151Y Bourns Availability: 16,000In Stock12,000 On Order Expected 10-Feb-27 Ferrite Beads 150 Ohm 25% High Impedance | 16,000In Stock12,000 On Order Expected 10-Feb-27 | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM21PG331SH1D TTI: BLM21PG331SH1D Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15BD471SN1D TTI: BLM15BD471SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ACML-0603-252-T TTI: ACML-0603-252-T ABRACON Availability: 32,000In StockFerrite Beads 2500 OHM 25% | 32,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: 28L0138-10R-10 TTI: 28L0138-10R-10 Laird Availability: 13,500In StockFerrite Beads 75ohms 100MHz 5A Thru-hole | 13,500In Stock | 28L | Ferrite Beads on Leads | 75 Ohms | 5 A | 10 mOhms | 4.45 mm | 3.51 mm | Reel | ||||||||||||
Mfr: MMZ1005S601ET000 TTI: MMZ1005S601ET000 TDK Availability: 10,000In StockFerrite Beads 600 OHM 25% 0.3A | 10,000In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601ET000 - | |||||
Mfr: MMZ1005Y121CT000 TTI: MMZ1005Y121CT000 TDK Availability: 10,000In StockFerrite Beads 120 OHM 25% 0.4A | 10,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y121CT000 - | |||||
Mfr: MPZ1005S121ETD25 TTI: MPZ1005S121ETD25 TDK Availability: 30,000In StockFerrite Beads 0402 120ohms 1500mA Power Line AEC-Q200 | 30,000In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S121ETD25 - | ||||
Mfr: MMZ1608Q102BTA00 TTI: MMZ1608Q102BTA00 TDK Availability: 12,000In Stock8,000 On Order Expected 06-Oct-26 Ferrite Beads 1000 OHM 0.2A | 12,000In Stock8,000 On Order Expected 06-Oct-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q102BTA00 - | |||||
Mfr: BLM18KG221SH1D TTI: BLM18KG221SH1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB121SN1D TTI: BLM21BB121SN1D Murata Electronics Availability: 40,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 40,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
1,000In Stock | Ferrite Beads | Axial | 110 Ohms | 5 A | - 40 C | + 85 C | 4.7 mm | 3.5 mm | Bulk | ||||||||||||
Mfr: MFBM1V2012-000-R TTI: MFBM1V2012-000-R Eaton Electronics Availability: 4,000In StockFerrite Beads 0 OHM 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel |