SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21HE472SN1L TTI: BLM21HE472SN1L Murata Electronics Availability: 3,000In StockFerrite Beads 0805 4700ohm 0.40ohm 25% | 3,000In Stock | BLM21H | Ferrite Beads | SMD/SMT | 4.7 kOhms | 850 mA | 500 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | ||||||||
Mfr: MMZ1005S601ET000 TTI: MMZ1005S601ET000 TDK Availability: 10,000In StockFerrite Beads 600 OHM 25% 0.3A | 10,000In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601ET000 - | |||||
Mfr: MMZ1005Y121CT000 TTI: MMZ1005Y121CT000 TDK Availability: 10,000In StockFerrite Beads 120 OHM 25% 0.4A | 10,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y121CT000 - | |||||
4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q102BTA00 - | ||||||
Mfr: BLM31KN601BH1L TTI: BLM31KN601BH1L Murata Electronics Availability: 5,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 5,000In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 38 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18DN151SZ1D TTI: BLM18DN151SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 150 OHM 25% 1.4A | 4,000In Stock | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.4 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
8,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F750BTA00 - | ||||||
Mfr: MMZ1608Y600BTA00 TTI: MMZ1608Y600BTA00 TDK Availability: 40,000In StockFerrite Beads 60 OHM 25% 0.5A | 40,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y600BTA00 - | |||||
Mfr: BLM21HE472SH1L TTI: BLM21HE472SH1L Murata Electronics Availability: 3,000In StockFerrite Beads 0805 4700ohm 0.40ohm 25% POWRTRN AEC-Q200 | 3,000In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: PE-0603FB601ST TTI: PE-0603FB601ST Pulse Electronics Availability: 8,000In StockFerrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 500 mA | 380 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: ILB1206ER501V TTI: ILB1206ER501V Vishay / Dale Availability: 162,000In StockFerrite Beads 500ohms 25% | 162,000In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: MH1608-101Y TTI: MH1608-101Y Bourns Availability: 220,000In StockFerrite Beads 100 ohms 25% HIGH CURRENT | 220,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZB1EGTTP221P TTI: CZB1EGTTP221P KOA Speer Availability: 10,000In Stock20,000 On Order Expected 04-Aug-26 Ferrite Beads 220 OHM 25% .2A | 10,000In Stock20,000 On Order Expected 04-Aug-26 | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 25 % | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: MPZ1005S121ETD25 TTI: MPZ1005S121ETD25 TDK Availability: 30,000In StockFerrite Beads 0402 120ohms 1500mA Power Line AEC-Q200 | 30,000In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S121ETD25 - | ||||
Mfr: MMZ1608B102CTD25 TTI: MMZ1608B102CTD25 TDK Availability: 16,000In StockFerrite Beads 0603 1000ohms 300mA Signal Line AEC-Q200 | 16,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608B102CTD25 - | ||||
Mfr: BLM31KN471SH1L TTI: BLM31KN471SH1L Murata Electronics Ferrite Beads 470 OHM 4A 25% Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608R471ATD25 TTI: MMZ1608R471ATD25 TDK Availability: 12,000In StockFerrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 | 12,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R471ATD25 - | ||||
Mfr: BLM21SN300SH1D TTI: BLM21SN300SH1D Murata Electronics Availability: 12,000In StockFerrite Beads 30 OHM 10% Alternate Sizing Guide Below | 12,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 8.5 A | 25 % | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HB221SN1D TTI: BLM18HB221SN1D Murata Electronics Availability: 40,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 40,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HG471SN1D TTI: BLM18HG471SN1D Murata Electronics Availability: 28,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 28,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH2029-800Y TTI: MH2029-800Y Bourns Availability: 8,000In StockFerrite Beads 80 ohms 25% HIGH CURRENT | 8,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM03PG220SN1D TTI: BLM03PG220SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 900 mA | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BA050SN1D TTI: BLM15BA050SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MH2029-100Y TTI: MH2029-100Y Bourns Availability: 12,000In StockFerrite Beads 10 ohms 25% HIGH CURRENT | 12,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 6 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM03BB100SN1D TTI: BLM03BB100SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 10 OHM Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel |