SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMJ3216HS480NT TTI: FBMJ3216HS480NT TAIYO YUDEN Availability: 14,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG | 14,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCC321611T480NG LLMCC321611T480NG | |||||
Mfr: HZ0402A152R-10 TTI: HZ0402A152R-10 Laird Technologies Availability: 130,000In StockFerrite Beads 1500ohms 2ohms 50mA | 130,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 50 mA | 2 Ohms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: FBMH1608HM471-TV TTI: FBMH1608HM471-TV TAIYO YUDEN Availability: 12,000In StockFerrite Beads 963-LCMGA160808T471R RPLCMT PN 0603 470OHMS 25% AEC-Q200 | 12,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T471RG | ||||
Mfr: FBMJ4516HS720NT TTI: FBMJ4516HS720NT TAIYO YUDEN Availability: 2,000In StockFerrite Beads 963-LSMCC451611T720N RPLCMT PN 1806 72OHMS 30% | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T720NG LLMCC451611T720NG | |||||
Mfr: MFBM1V1005-601-R TTI: MFBM1V1005-601-R Eaton Electronics Availability: 10,000In StockFerrite Beads 600 OHM .5A | 10,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 500 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ILHB1206ER500V TTI: ILHB1206ER500V Vishay / Dale Availability: 3,000In StockFerrite Beads 50ohms 25% | 3,000In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: BLM15BB221SN1D TTI: BLM15BB221SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18PG331SN1D TTI: BLM18PG331SN1D Murata Electronics Availability: 40,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 40,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM03AX241SN1D TTI: BLM03AX241SN1D Murata Electronics Availability: 75,000In StockFerrite Beads 240 OHM 25% Alternate Sizing Guide Below | 75,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM03AX601SN1D TTI: BLM03AX601SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 250 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: MMZ1005Y601CT000 TTI: MMZ1005Y601CT000 TDK Availability: 10,000In StockFerrite Beads 600 OHM 25% .25A | 10,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 250 mA | 25 % | 540 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y601CT000 - | |||||
Mfr: MMZ1608Y102BTA00 TTI: MMZ1608Y102BTA00 TDK Availability: 96,000In StockFerrite Beads 1000 OHM 25% 0.4A | 96,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y102BTA00 - | |||||
Mfr: MPZ1608S331ATD25 TTI: MPZ1608S331ATD25 TDK Availability: 80,000In StockFerrite Beads 0603 330ohms 1700mA Power Line AEC-Q200 | 80,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S331ATD25 - | ||||
Mfr: BLM15PE121SH1D TTI: BLM15PE121SH1D Murata Electronics Availability: 80,000In Stock30,000 On Order Expected 30-Jun-26 Ferrite Beads 120 OHMS a. 100 MHZ Alternate Sizing Guide Below | 80,000In Stock30,000 On Order Expected 30-Jun-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 105 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KN102EH1D TTI: BLM18KN102EH1D Murata Electronics Availability: 4,000In StockFerrite Beads 1K OHMS | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 740 mA | 25 % | 230 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21AG102SH1D TTI: BLM21AG102SH1D Murata Electronics Availability: 16,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: KPZ1608SHR601ATD25 TTI: KPZ1608SHR601ATD25 TDK Availability: 20,000In StockFerrite Beads 600MHz 150mOhm 25% 1608 AEC-Q200 | 20,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR601ATD25 - | ||||
Mfr: CZP2AFTTD601P TTI: CZP2AFTTD601P KOA Speer Availability: 24,000In Stock16,000 On Order Expected 27-May-26 Ferrite Beads 0805 600ohm 25% | 24,000In Stock16,000 On Order Expected 27-May-26 | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: BLM15PX330SN1D TTI: BLM15PX330SN1D Murata Electronics Availability: 110,000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 110,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM03AX100SN1D TTI: BLM03AX100SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15GA750SN1D TTI: BLM15GA750SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: MPZ1608Y600BTA00 TTI: MPZ1608Y600BTA00 TDK Availability: 24,000In StockFerrite Beads 60ohms 2.3A 30mOhms 0603 Ferrite Chip | 24,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y600BTA00 - | |||||
Mfr: BLM18RK601SN1D TTI: BLM18RK601SN1D Murata Electronics Availability: 12,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 12,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH2029-300Y TTI: MH2029-300Y Bourns Availability: 12,000In StockFerrite Beads 30 ohms 25% HIGH CURRENT | 12,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MPZ1608S181ATDH5 TTI: MPZ1608S181ATDH5 TDK Availability: 8,000In StockFerrite Beads 0603 180ohms@100MHz 2.0A AEC-Q200 | 8,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S181ATDH5 - |