Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH1608-800Y TTI: MH1608-800Y Bourns Availability: 20,000In StockFerrite Beads 80 ohms 25% HIGH CURRENT | 20,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18GG471SN1D TTI: BLM18GG471SN1D Murata Electronics Availability: 52,000In Stock8,000 On Order Expected 15-Dec-26 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 52,000In Stock8,000 On Order Expected 15-Dec-26 | BLM18G_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMGA322525T601NG TTI: LSMGA322525T601NG TAIYO YUDEN Availability: 1,000In StockFerrite Beads HI CURR 1210 600 OHMS 30% | 1,000In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LI1206H121R-10 TTI: LI1206H121R-10 Laird Technologies Availability: 18,000In StockFerrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD | 18,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: ACML-0402HC-121-T TTI: ACML-0402HC-121-T ABRACON Availability: 140,000In StockFerrite Beads 120 OHM 1.2A -55+125C | 140,000In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03HG102SN1D TTI: BLM03HG102SN1D Murata Electronics Availability: 45,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 45,000In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MMZ1005S102HT000 TTI: MMZ1005S102HT000 TDK Availability: 20,000In StockFerrite Beads 0402 1000ohms 25% General Signal Line | 20,000In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102HT000 - | |||||
Mfr: ILHB1206ER750V TTI: ILHB1206ER750V Vishay / Dale Availability: 3,000In StockFerrite Beads 75ohms 25% | 3,000In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 75 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: BLM21BB750SN1D TTI: BLM21BB750SN1D Murata Electronics Availability: 24,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 24,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: ILAS1206ER121V TTI: ILAS1206ER121V Vishay / Dale Availability: 12,000In StockFerrite Beads 120ohms 25% | 12,000In Stock | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: ILBB0603ER301V TTI: ILBB0603ER301V Vishay / Dale Availability: 60,000In Stock64,000 On Order Expected Ferrite Beads 300ohms 25% | 60,000In Stock64,000 On Order Expected | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 150 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BD121SN1D TTI: BLM15BD121SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0603J102R-10 TTI: MI0603J102R-10 Laird Technologies Availability: 60,000In StockFerrite Beads Broadband,1Ln 0603,MI | 60,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 1 A | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: BLM18BB221SN1D TTI: BLM18BB221SN1D Murata Electronics Availability: 64,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 64,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ1608S400ATA00 TTI: MMZ1608S400ATA00 TDK Availability: 44,000In StockFerrite Beads 40 OHM 25% 0.6A | 44,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 40 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S400ATA00 - | |||||
Mfr: MMZ1608Y121BTA00 TTI: MMZ1608Y121BTA00 TDK Availability: 4,000In StockFerrite Beads 120 OHM 25% 0.5A | 4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y121BTA00 - | |||||
Mfr: BLM18KG601BH1D TTI: BLM18KG601BH1D Murata Electronics Availability: 8,000In StockFerrite Beads 600 OHM 1.0A 0.15OHM Alternate Sizing Guide Below | 8,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15AX121SN1D TTI: BLM15AX121SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: MPZ1005S221ETD25 TTI: MPZ1005S221ETD25 TDK Availability: 30,000In StockFerrite Beads 0402 220ohms 900mA Power Line AEC-Q200 | 30,000In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 900 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S221ETD25 - | ||||
Mfr: BLM41PG600SH1L TTI: BLM41PG600SH1L Murata Electronics Availability: 15,000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: LSMGA160808T601RG TTI: LSMGA160808T601RG TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0603 600 OHMS 25% | 4,000In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: BLM15AG601SH1D TTI: BLM15AG601SH1D Murata Electronics Availability: 20,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18KG300TN1D TTI: BLM18KG300TN1D Murata Electronics Availability: 52,000In Stock40,000 On Order Expected Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below | 52,000In Stock40,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MPZ1005S331ET000 TTI: MPZ1005S331ET000 TDK Availability: 10,000In Stock10,000 On Order Expected 23-Nov-26 Ferrite Beads 330 OHM 0.7A | 10,000In Stock10,000 On Order Expected 23-Nov-26 | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S331ET000 - | |||||
Mfr: FBMJ4516HS720NT TTI: FBMJ4516HS720NT TAIYO YUDEN Availability: 2,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1806, 72 OHMS+ / -30%, T&R | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T720NG LLMCC451611T720NG |