BMB - TE Connectivity - Ferrite Beads
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMB2A0200BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 200R N7 | Not Available Online | BMB | 5-1624117-2 | ||||||||||||||||||
Mfr: BMB1J0040AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 40R N8 | Not Available Online | BMB | 2-1624116-6 | ||||||||||||||||||
Mfr: BMB1J0450AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 450R N8 | Not Available Online | BMB | 3-1624116-5 | ||||||||||||||||||
Mfr: BMB1J0240AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 240R N8 | Not Available Online | BMB | 3-1624116-3 | ||||||||||||||||||
Mfr: BMB1J0030PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0603 30R N8 | Not Available Online | BMB | 4-1624116-9 | ||||||||||||||||||
Mfr: BMB1J0300PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0603 300R N8 | Not Available Online | BMB | 5-1624116-4 | ||||||||||||||||||
Mfr: BMB2A0300BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 300R N7 | Not Available Online | BMB | Reel | 5-1624117-3 | |||||||||||||||||
Mfr: BMB1J0220AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 220R N8 | Not Available Online | BMB | 3-1624116-2 | ||||||||||||||||||
Mfr: BMB1J0600BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0603 600R N7 | Not Available Online | BMB | 4-1624116-6 | ||||||||||||||||||
Mfr: BMB2A0600AN4 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0805 600R N4 | Not Available Online | BMB | Reel | 4-1624117-1 | |||||||||||||||||
Mfr: BMB1J0025PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0603 25R N8 | Not Available Online | BMB | 4-1624116-8 | ||||||||||||||||||
Mfr: BMB2A0080PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0805 80R N8 | Not Available Online | BMB | 6-1624117-2 | ||||||||||||||||||
Mfr: BMB1J0330SN1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-S 0603 330R N1 | Not Available Online | BMB | 6-1624116-2 | ||||||||||||||||||
Mfr: BMB2A0056BN3 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 56R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 56 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1624117-2 | |||||
Mfr: BMB1J0420BN3JIT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0603 420R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-1624116-0 | |||||
Mfr: BMB2A0470LN2 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-L 0805 470R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 2-1624117-2 | |||||
Mfr: BMB1J0120BN3JIT TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-B 0603 120R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1624116-4 | |||||
Mfr: BMB2A0200BN3 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 200R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1624117-9 | |||||
Not Available Online | BMB | Chokes | SMD/SMT | 2 mm | 1.2 mm | 0.9 mm | Reel | BMB2A0120AN4JIT BMB2A0120AN4 | |||||||||||||
Mfr: 2-1624117-0 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-L 0805 1K | Not Available Online | BMB | Chokes | SMD/SMT | 0805 (2125 metric) | 1 kOhms | 350 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | PER- CF3269-000 BMB2A1000LN2JIT BMB2A1000LN2 | |||||
Mfr: 1-1624117-9 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads 200 mAmps +/- 25% | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | BMB2A1000BN3JIT BMB2A1000BN3 | |||||
Mfr: 1-1624117-6 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: Not Available OnlineFerrite Beads BMB-B 0805 600 OHM 200MA | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2125 metric) | 600 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | BMB2A0600BN3JIT BMB2A0600BN3 | |||||
Mfr: BMB1J0200BN3JIT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads 0.5 Ohms 25% 200mA Surface Mount BMB-B | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 200 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1624116-6 | |||||
Mfr: BMB2A0430RS2 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-R 0805 430R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 430 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1-1624117-4 | |||||
Mfr: BMB1J1000LN2 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-L 0603 1K | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-1624116-4 |