TE Connectivity - Ferrite Beads
826 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMC-Q2AY1500H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 1.5K0 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 300 mA | 25 % | 500 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2-2176744-6 | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 2176486-3 | |||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: BMC1EY0150AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 150R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-0 | |||||
Mfr: BMC1EY0220AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 220R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-2 | |||||
Mfr: BMC1JY0080AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 80R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176493-6 | |||||
Mfr: BMC2AY0530AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 530R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 530 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1-2176486-7 | |||||
Mfr: BMC2AY0400AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 400R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 400 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1-2176486-5 | |||||
Mfr: 1-2176743-9 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 220R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BMC-Q2CY0060H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 60R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 60 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176745-3 | ||||||
Mfr: BMC-Q2CY0070H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 70R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 70 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176745-4 | ||||||
Mfr: BMC-Q1JY0050H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 50R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 1 A | 25 % | 120 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176743-1 | ||||||
Mfr: BMC-Q1JY0080H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 80R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176743-4 | ||||||
Mfr: BMC-Q2C0000M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 ZR 0-15R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 0 Ohms | 4 A | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2176749-1 | ||||||
Mfr: BMC-Q2C0005M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 5R0 0-15R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 5 Ohms | 4 A | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2176749-2 | ||||||
Mfr: 1-2176743-4 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 80R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BMC-Q2C0009M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 9R0 5-13R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 9 Ohms | 4 A | 5 Ohms to 13 Ohms | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2176749-4 | ||||||
Mfr: BMC-Q2C0011M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 11R 7-15R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 11 Ohms | 4 A | 0 Ohms to 15 Ohms | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2176749-5 | ||||||
Mfr: BMC-Q2CY0028M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 28R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 28 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2176749-9 | ||||||
Mfr: BMC-Q2CY0150H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 150R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 150 Ohms | 2.5 A | 25 % | 120 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176745-8 | ||||||
Mfr: BMC-Q2CY1200H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 1.2K0 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 1.2 kOhms | 1 A | 25 % | 350 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2-2176745-6 | ||||||
Mfr: BMC-Q2CY1500H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 1.5K0 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 1.5 kOhms | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2-2176745-7 | ||||||
Mfr: BMC-Q1E0007M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 7R0 0-11RTol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 7 Ohms | 800 mA | 0 Ohms to 11 Ohms | 40 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176746-3 | ||||||
Mfr: BMC-Q1E0011M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 11R 7-15R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 800 mA | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176746-5 | ||||||
Mfr: BMC-Q1E0019H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 19R 12-25R Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 700 mA | 12 Ohms to 25 Ohms | 60 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176742-7 |