TE Connectivity - Ferrite Beads
826 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMC-Q2CY0028H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 28R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 28 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2176745-9 | ||||||
Mfr: BMC-Q2CY0180H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 180R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 180 Ohms | 2.5 A | 25 % | 120 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176745-9 | ||||||
Mfr: BMC-Q2AY0150M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 150R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 1-2176748-6 | ||||||
Mfr: BMC-Q1E0005M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 5R0 0-15R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 800 mA | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176746-2 | ||||||
Mfr: BMC-Q1E0015H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 15R 9-21R Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 15 Ohms | 800 mA | 9 Ohms to 21 Ohms | 40 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176742-6 | ||||||
Mfr: BMC-Q1EY0100M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 100R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176746-2 | ||||||
Mfr: BMC-Q1EY0150M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 150R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 450 mA | 25 % | 250 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176746-4 | ||||||
Mfr: BMC-Q1EY0300M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 300R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 300 mA | 25 % | 500 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176746-7 | ||||||
Mfr: BMC-Q1J0005H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 5R0 0-15R Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 1 A | 0 Ohms to 15 Ohms | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176743-2 | ||||||
Mfr: 1-2176746-3 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 120R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: 1-2176747-8 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 300R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1.5 A | 25 % | 180 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BMC-Q1J0019H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 19R 12-25R Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 19 Ohms | 1 A | 12 Ohms to 25 Ohms | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176743-7 | ||||||
Mfr: BMC-Q1JY0030M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 30R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176747-8 | ||||||
Mfr: BMC-Q1JY0070M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 70R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176747-1 | ||||||
Mfr: BMC-Q1JY0100M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 100R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176747-3 | ||||||
Mfr: BMC-Q1JY0300M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 300R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1 A | 25 % | 250 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176747-8 | ||||||
Mfr: BMC-Q1JY0500H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 500R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 500 Ohms | 1 A | 25 % | 300 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2-2176743-1 | ||||||
Mfr: BMC-Q2A0005M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 5R0 0-15R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 3 A | 0 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2176748-2 | ||||||
Mfr: BMC-Q2A0015M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 15R 9-21R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 3 A | 9 Ohms to 21 Ohms | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2176748-6 | ||||||
Mfr: BMC-Q2A0019M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 19R 12-25R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 19 Ohms | 3 A | 12 Ohms to 25 Ohms | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2176748-7 | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 26 Ohms | 700 mA | 25 % | 60 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 1.8 A | 0 Ohms to 15 Ohms | 50 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 20 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 7 Ohms | 6 A | 0 Ohms to 11 Ohms | 20 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |