TE Connectivity - Ferrite Beads
826 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | BMB1J0120RS2JIT | ||||||||||||||||||||
Mfr: 2-1624117-8 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineFerrite Beads BMB-P 0805 150R | Not Available Online | Ferrite Chip Beads | 150 Ohms | 3 A | 25 % | 40 mOhms | |||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: BMB1J0070BN3JIT TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-B 0603 70R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1624116-3 | |||||
Mfr: BMC1JY0120AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0603 120R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176493-8 | |||||
Mfr: BMC1JY0400AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0603 400R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 400 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-5 | |||||
Mfr: BMB2A2000AN4 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0805 2000R N4 | Not Available Online | BMB | 4-1624117-5 | ||||||||||||||||||
Mfr: BMB2A0120PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0805 120R N8 | Not Available Online | BMB | 6-1624117-3 | ||||||||||||||||||
Mfr: BMB1J0030BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0603 30R N7 | Not Available Online | BMB | 4-1624116-0 | ||||||||||||||||||
Mfr: BMB1J0150PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0603 150R N8 | Not Available Online | BMB | 5-1624116-2 | ||||||||||||||||||
Mfr: BMB1E0120AN8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-A 0402 120R N8 | Not Available Online | BMB | Chokes | SMD/SMT | 1 kOhms | 350 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 1879855-4 | ||||||
Mfr: BMB1J0120AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 120R N8 | Not Available Online | BMB | 3-1624116-0 | ||||||||||||||||||
Mfr: BMB1E0075BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0402 75R N7 | Not Available Online | BMB | 1-1879855-2 | ||||||||||||||||||
Mfr: BMB2A0400AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0805 400R N8 | Not Available Online | BMB | 3-1624117-9 | ||||||||||||||||||
Mfr: BMB1E0010PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0402 10R N8 | Not Available Online | BMB | 1-1879855-6 | ||||||||||||||||||
Mfr: BMB1J0600PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0603 600R N8 | Not Available Online | BMB | 5-1624116-6 | ||||||||||||||||||
Mfr: BMB1E0600AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0402 600R N8 | Not Available Online | BMB | 1879855-8 | ||||||||||||||||||
Mfr: BMB2A1000BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 1000R N7 | Not Available Online | BMB | Chokes | SMD/SMT | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 5-1624117-7 | ||||||
Not Available Online | Ferrite Chip Beads | 120 Ohms | 25 % | ||||||||||||||||||
Mfr: BMB2A0120AN2 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads 120 Ohms 25% 300mA Surface Mount BMB-A | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 3-1624117-1 | |||||
Not Available Online | Ferrite Chip Beads | 470 Ohms | 500 mA | 25 % | 200 mOhms | BMB2A0470LN2 | |||||||||||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | BMB1J0420BN3JIT | ||||||||
Not Available Online | BMB1E0030AN8 |