TE Connectivity - Ferrite Beads
826 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMB2A0150AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0805 150R N8 | Not Available Online | BMB | 3-1624117-7 | ||||||||||||||||||
Mfr: BMB2A1000AN4 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-A 0805 1000R N4 | Not Available Online | BMB | Chokes | SMD/SMT | 1 kOhms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 4-1624117-2 | ||||||
Mfr: BMB2A0030BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 30R N7 | Not Available Online | BMB | Reel | 4-1624117-8 | |||||||||||||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | BMB1J0600BN3JIT | ||||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | BMB1J1000AN2 | ||||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||||||
Mfr: BMB1E0300BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0402 300R N7 | Not Available Online | BMB | 1-1879855-5 | ||||||||||||||||||
Not Available Online | BMB1E0010PN8 | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | BMB1J0120RS2JIT | ||||||||||||||||||||
Mfr: 2-1624117-8 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineFerrite Beads BMB-P 0805 150R | Not Available Online | Ferrite Chip Beads | 150 Ohms | 3 A | 25 % | 40 mOhms | |||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: BMB1J0070BN3JIT TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-B 0603 70R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1624116-3 | |||||
Mfr: BMC1JY0120AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0603 120R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176493-8 | |||||
Mfr: BMC1JY0400AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0603 400R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 400 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-5 | |||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0805 (2125 metric) | 300 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | BMB2A0300BN3JIT BMB2A0300BN3 | ||||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0805 (2125 metric) | 430 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | BMB2A0430RS2JIT | ||||||||
Not Available Online | Ferrite Chip Beads | 220 Ohms | 25 % | ||||||||||||||||||
Not Available Online | Ferrite Chip Beads | 1 kOhms | 3 A | 25 % | 40 mOhms |