TE Connectivity - Ferrite Beads
826 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMC-Q1E0015M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 15R 9-21R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 15 Ohms | 800 mA | 9 Ohms to 21 Ohms | 40 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176746-6 | ||||||
Mfr: BMC-Q1E0019M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 19R 12-25R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 700 mA | 12 Ohms to 25 Ohms | 60 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176746-7 | ||||||
Mfr: BMC-Q1EY0070H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 70R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176742-3 | ||||||
Mfr: BMC-Q1EY0075H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 75R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176742-4 | ||||||
Mfr: BMC-Q1EY0080H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 80R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176742-5 | ||||||
Mfr: BMC-Q1EY0120M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 120R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 250 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176746-3 | ||||||
Mfr: BMC-Q1EY0600H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 600R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 700 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2-2176742-3 | ||||||
Mfr: BMC-Q1EY0800H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 800R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 800 Ohms | 200 mA | 25 % | 900 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2-2176742-4 | ||||||
Mfr: 1-2176746-2 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 100R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: 1-2176747-7 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 220R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 120 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BMC-Q1JY0120M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 120R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176747-4 | ||||||
Mfr: BMC-Q1JY0180M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 180R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176747-6 | ||||||
Mfr: BMC-Q2A0015H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 15R 9-21R Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 3 A | 9 Ohms to 21 Ohms | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2176744-6 | ||||||
Mfr: BMC-Q2AY0031M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 31R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 31 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2176748-9 | ||||||
Mfr: BMC-Q2AY0050M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 50R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 50 Ohms | 3 A | 25 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 1-2176748-0 | ||||||
Mfr: BMC1HY0060AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0201 60R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 2176491-6 | |||||
Mfr: BMC1JY0300AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 300R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-4 | |||||
Mfr: BMC1JY0420AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 420R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-6 | |||||
Mfr: BMC2AY0150AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 150R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1-2176486-4 | |||||
Mfr: 1-2176743-6 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 120R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BMC-Q2A0011H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 11R 7-15R Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 0 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2176744-5 | ||||||
Mfr: BMC-Q2AY0120H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 120R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 1-2176744-5 | ||||||
Mfr: BMC-Q2AY0180H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 180R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 2 A | 25 % | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 1-2176744-7 | ||||||
Mfr: BMC1EY0120AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 120R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176492-9 | |||||
Mfr: BMC-Q1JY0030H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 30R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176743-9 |