TE Connectivity - Ferrite Beads
826 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-2176749-5 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 1K0 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 1 kOhms | 2 A | 25 % | 120 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 11 Ohms | 4 A | 7 Ohms to 15 Ohms | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Mfr: 1-2176748-9 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 300R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 26 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 6 A | 0 Ohms to 11 Ohms | 10 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 19 Ohms | 6 A | 12 Ohms to 25 Ohms | 10 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 15 Ohms | 6 A | 9 Ohms to 21 Ohms | 15 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 28 Ohms | 6 A | 25 % | 15 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Mfr: 2-2176749-0 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 220R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 220 Ohms | 3 A | 25 % | 55 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: 1-2176745-5 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 80R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 80 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: 2-2176744-5 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 1.2K0 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.2 kOhms | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: 2-2176745-2 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 500R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 500 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: 2-2176745-4 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 800R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 800 Ohms | 2 A | 25 % | 250 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: 2-2176748-0 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 500R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: 1-2176744-0 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 36R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 36 Ohms | 3 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: 1-2176744-2 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 70R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: 1-2176748-0 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 50R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 50 Ohms | 3.5 A | 25 % | 40 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 3 A | 0 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 3 A | 0 Ohms to 11 Ohms | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 0 Ohms | 4 A | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 5 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 11 Ohms | 6 A | 7 Ohms to 15 Ohms | 15 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Not Available Online |