TE Connectivity - Ferrite Beads
826 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 2176486-5 | |||||||
Mfr: BMC1EY0240AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 240R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-3 | |||||
Mfr: BMC1EY0330AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 330R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 100 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-5 | |||||
Mfr: BMC1HY0050AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0201 50R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 50 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 2176491-5 | |||||
Mfr: BMC2AY0017AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 17R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 2176486-6 | |||||
Mfr: BMC2AY0052AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 52R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 52 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1-2176486-0 | |||||
Mfr: BMC2EY0031AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 1210 31R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | 2176495-1 | |||||
Mfr: BMC2EY0060AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 1210 60R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | 2176495-3 | |||||
Mfr: BMC1JY0600AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 600R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-8 | |||||
Mfr: BMC-Q2AY0600M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 600R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 25 % | 250 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2-2176748-1 | ||||||
Mfr: BMC-Q2AY1000H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 1K0 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2-2176744-4 | ||||||
Mfr: BMC-Q2AY1000M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 1K0 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 2-2176748-2 | ||||||
Mfr: BMC-Q1E0005H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 5R0 0-15R Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 800 mA | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176742-2 | ||||||
Mfr: BMC-Q1EY0030M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 30R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.3 A | 25 % | 8 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176746-8 | ||||||
Mfr: BMC-Q1EY0031H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 31R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 31 Ohms | 700 mA | 25 % | 80 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176742-9 | ||||||
Mfr: BMC-Q1EY0150H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 150R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 450 mA | 25 % | 250 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176742-8 | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 9 Ohms | 1.8 A | 5 Ohms to 13 Ohms | 50 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 1.8 A | 7 Ohms to 15 Ohms | 50 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 1.5 A | 12 Ohms to 25 Ohms | 60 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 11 Ohms | 5 A | 7 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: 2-2176742-1 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 300R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 300 mA | 25 % | 500 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: BMC-Q1EY0200M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 200R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 200 Ohms | 700 mA | 25 % | 25 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176746-5 | ||||||
Mfr: BMC-Q2CY0070M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 70R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 70 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176749-4 | ||||||
Mfr: BMC-Q2CY0100M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 100R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 100 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176749-6 | ||||||
Mfr: BMC-Q2CY0180M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 180R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 180 Ohms | 2.5 A | 25 % | 120 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176749-9 |