TE Connectivity - Ferrite Beads
826 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 7 Ohms | 1.8 A | 0 Ohms to 11 Ohms | 50 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 15 Ohms | 1.8 A | 9 Ohms to 21 Ohms | 50 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: 2-2176743-3 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0603 800R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 800 Ohms | 500 mA | 25 % | 550 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BMC-Q2C0011H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 11R 7-15R Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 11 Ohms | 4 A | 0 Ohms to 15 Ohms | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2176745-5 | ||||||
Mfr: BMC-Q2CY0026M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 26R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 26 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2176749-8 | ||||||
Mfr: BMC-Q2CY0031H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 31R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 31 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176745-1 | ||||||
Mfr: BMC-Q2CY0031M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 31R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 31 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176749-1 | ||||||
Mfr: BMC-Q2CY0060M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 60R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 60 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176749-3 | ||||||
Mfr: BMC-Q2CY0080M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 80R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 80 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 1-2176749-5 | ||||||
Mfr: BMC-Q2CY0300M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 300R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 300 Ohms | 2 A | 25 % | 150 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2-2176749-1 | ||||||
Mfr: BMC-Q2CY0500H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 500R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 500 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2-2176745-2 | ||||||
Mfr: BMC-Q2CY0500M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 1204 500R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 1204 (3216 metric) | 500 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | 2-2176749-2 | ||||||
Mfr: BMC-Q2AY0060M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 60R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 1-2176748-1 | ||||||
Mfr: BMC-Q2AY0070H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 70R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 1-2176744-2 | ||||||
Mfr: BMC-Q2AY0070M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 70R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 1-2176748-2 | ||||||
Mfr: 1-2176742-9 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 180R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 300 mA | 25 % | 400 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: 1-2176744-3 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0805 80R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
Mfr: BMC-Q1E0015M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 15R 9-21R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 15 Ohms | 800 mA | 9 Ohms to 21 Ohms | 40 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176746-6 | ||||||
Mfr: BMC-Q1E0019M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 19R 12-25R Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 700 mA | 12 Ohms to 25 Ohms | 60 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176746-7 | ||||||
Mfr: BMC-Q1EY0070H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 70R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176742-3 | ||||||
Mfr: BMC-Q1EY0075H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 75R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176742-4 | ||||||
Mfr: BMC-Q1EY0080H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 80R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176742-5 | ||||||
Mfr: BMC-Q1EY0120M TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 120R 25% Tol. UH Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 250 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176746-3 | ||||||
Mfr: BMC-Q1EY0600H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 600R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 700 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2-2176742-3 | ||||||
Mfr: BMC-Q1EY0800H TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: 0In StockFerrite Beads BMC-Q 0402 800R 25% Tol. High Current | 0In Stock | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 800 Ohms | 200 mA | 25 % | 900 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2-2176742-4 |