VFS - TDK - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 450 Ohms | 2.9 A | 59.8 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045VA301 - | ||||||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 142 Ohms | 4.7 A | 28.6 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045VA111 - | ||||||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 180 Ohms | 1.3 A | 312 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045SA151 - | ||||||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 1.605 kOhms | 1.9 A | 143 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045VA102 - | ||||||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 61 Ohms | 5.1 A | 19.5 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045VA031 - | ||||||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 225 Ohms | 4.2 A | 35.1 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045VA151 - |