MPZ-E Auto - TDK - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1005S221ETD25 TTI: MPZ1005S221ETD25 TDK Availability: 30,000In StockFerrite Beads 0402 220ohms 900mA Power Line AEC-Q200 | 30,000In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 900 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S221ETD25 - | ||||
Mfr: MPZ1005S121ETD25 TTI: MPZ1005S121ETD25 TDK Availability: 0In Stock20,000 On Order Expected 09-Feb-27 Ferrite Beads 0402 120ohms 1500mA Power Line AEC-Q200 | 0In Stock20,000 On Order Expected 09-Feb-27 | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S121ETD25 - | ||||
Mfr: MPZ1005S331ETD25 TTI: MPZ1005S331ETD25 TDK Availability: 0In StockFerrite Beads 0402 330ohms 700mA Power Line AEC-Q200 | 0In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S331ETD25 - | ||||
Mfr: MPZ1005F470ETD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 47ohms 450mA Power Line AEC-Q200 | Not Available Online | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005F470ETD25 - | ||||
Mfr: MPZ1005F330ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 550mA Power Line AEC-Q200 | 0In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005F330ETD25 - |