MPZ Auto - TDK - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1005S121CTD25 TTI: MPZ1005S121CTD25 TDK Availability: 0In StockFerrite Beads 0402 120ohms 1200mA Power Line AEC-Q200 | 0In Stock | MPZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.2 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S121CTD25 - | ||||
Mfr: MPZ1005S100CTD25 TTI: MPZ1005S100CTD25 TDK Availability: 0In StockFerrite Beads 0402 10ohms 3000mA Power Line AEC-Q200 | 0In Stock | MPZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 3 A | 5 Ohms | 25 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S100CTD25 - | ||||
Mfr: MPZ1005Y900CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 90ohms 1200mA Power Line AEC-Q200 | 0In Stock | MPZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 90 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005Y900CTD25 - | ||||
Mfr: MPZ1005S600CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 60ohms 1500mA Power Line AEC-Q200 | 0In Stock | MPZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.5 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S600CTD25 - | ||||
Mfr: MPZ1005S300CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 30ohms 1700mA Power Line AEC-Q200 | 0In Stock | MPZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 10 Ohms | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S300CTD25 - |