• Ferrite Beads

MMZ-E Auto - TDK - Ferrite Beads

14 Results
14 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MMZ1005A222ETD25
TTI: MMZ1005A222ETD25
TDK
Availability:

20,000In Stock

Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
2.2 kOhms
150 mA
25 %
2.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005A222ETD25
-
Datasheet
Mfr: MMZ1005S102ETD25
TTI: MMZ1005S102ETD25
TDK
Availability:

10,000In Stock

Ferrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200

10,000In Stock

Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
250 mA
25 %
1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S102ETD25
-
Datasheet
Mfr: MMZ1005A182ETD25
TTI: MMZ1005A182ETD25
TDK
Availability:

10,000In Stock

Ferrite Beads 0402 1800ohms 200mA HiSpd Signl AEC-Q200

10,000In Stock

Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
200 mA
25 %
2.1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005A182ETD25
-
Datasheet
Mfr: MMZ1005D121ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 120ohms 300mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
300 mA
25 %
700 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005D121ETD25
-
Datasheet
Mfr: MMZ1005F470ET000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
47 Ohms
300 mA
25 %
700 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005F470ET000
-
Datasheet
Mfr: MMZ1005F121ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 120ohms 200mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
200 mA
25 %
1.5 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005F121ETD25
-
Datasheet
Mfr: MMZ1005A152ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 1500ohms 230mA HiSpd Signl AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.5 kOhms
230 mA
25 %
1.6 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005A152ETD25
-
Datasheet
Mfr: MMZ1005A601ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 600ohms 300mA HiSpd Signl AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
800 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005A601ETD25
-
Datasheet
Mfr: MMZ1005D221ETD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0402 220ohms 250mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
250 mA
25 %
1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005D221ETD25
-
Datasheet
Mfr: MMZ1005F470ETD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0402 47ohms 300mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
47 Ohms
300 mA
25 %
700 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005F470ETD25
-
Datasheet
Mfr: MMZ1005F750ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 75ohms 250mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
75 Ohms
250 mA
25 %
1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005F750ETD25
-
Datasheet
Mfr: MMZ1005S182ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 1800ohms 200mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
200 mA
25 %
1.5 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S182ETD25
-
Datasheet
Mfr: MMZ1005A102ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 1000ohms 250mA HiSpd Signl AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
250 mA
25 %
1.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005A102ETD25
-
Datasheet
Mfr: MMZ1005S601ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
650 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S601ETD25
-