MMZ Auto - TDK - Ferrite Beads
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1005Y182CTD25 TTI: MMZ1005Y182CTD25 TDK Availability: 200,000In StockFerrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200 | 200,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 150 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y182CTD25 - | ||||
Mfr: MMZ1005Y152CTD25 TTI: MMZ1005Y152CTD25 TDK Availability: 170,000In StockFerrite Beads 0402 1500ohms 100mA Signal Line AEC-Q200 | 170,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y152CTD25 - | ||||
Mfr: MMZ1608B121CTDH5 TTI: MMZ1608B121CTDH5 TDK Availability: 16,000In StockFerrite Beads 0603 120ohms 600mA Signal Line AEC-Q200 | 16,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B121CTDH5 - | ||||
Mfr: MMZ1608S121ATD25 TTI: MMZ1608S121ATD25 TDK Availability: 556,000In StockFerrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 | 556,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S121ATD25 - | ||||
Mfr: MMZ1608A252BTD25 TTI: MMZ1608A252BTD25 TDK Availability: 20,000In StockFerrite Beads 0603 2500ohms 200mA Signal Line AEC-Q200 | 20,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608A252BTD25 - | ||||
Mfr: MMZ1608A222BTD25 TTI: MMZ1608A222BTD25 TDK Availability: 4,000In StockFerrite Beads 0603 2200ohms 200mA Signal Line AEC-Q200 | 4,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608A222BTD25 - | ||||
Mfr: MMZ1608R471ATD25 TTI: MMZ1608R471ATD25 TDK Availability: 12,000In StockFerrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 | 12,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R471ATD25 - | ||||
Mfr: MMZ1005B800CTD25 TTI: MMZ1005B800CTD25 TDK Availability: 20,000In StockFerrite Beads 0402 80ohms 450mA Signal Line AEC-Q200 | 20,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005B800CTD25 - | ||||
Mfr: MMZ1608S102ATD25 TTI: MMZ1608S102ATD25 TDK Availability: 16,000In StockFerrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 16,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S102ATD25 - | ||||
Mfr: MMZ1608D220CTDH5 TTI: MMZ1608D220CTDH5 TDK Availability: 8,000In StockFerrite Beads 0603 22ohms 500mA Signal Line AEC-Q200 | 8,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D220CTDH5 - | ||||
Mfr: MMZ1005S601CTD25 TTI: MMZ1005S601CTD25 TDK Availability: 10,000In StockFerrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 | 10,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601CTD25 - | ||||
Mfr: MMZ2012Y600BTD25 TTI: MMZ2012Y600BTD25 TDK Availability: 4,000In StockFerrite Beads 0805 60ohms 1000mA Signal Line AEC-Q200 | 4,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012Y600BTD25 - | ||||
Mfr: MMZ1608B102CTD25 TTI: MMZ1608B102CTD25 TDK Availability: 0In Stock20,000 On Order Expected 22-Dec-26 Ferrite Beads 0603 1000ohms 300mA Signal Line AEC-Q200 | 0In Stock20,000 On Order Expected 22-Dec-26 | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608B102CTD25 - | ||||
Mfr: MMZ1608B601CTDH5 TTI: MMZ1608B601CTDH5 TDK Availability: 0In Stock20,000 On Order Expected 16-Mar-27 Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 | 0In Stock20,000 On Order Expected 16-Mar-27 | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B601CTDH5 - | ||||
Mfr: MMZ1608D121CTDH5 TTI: MMZ1608D121CTDH5 TDK Availability: 0In StockFerrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D121CTDH5 - | ||||
Mfr: MMZ1608R102ATD25 TTI: MMZ1608R102ATD25 TDK Availability: 0In Stock28,000 On Order Expected Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 0In Stock28,000 On Order Expected | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R102ATD25 - | ||||
Mfr: MMZ1608B471CTDH5 TTI: MMZ1608B471CTDH5 TDK Availability: 0In StockFerrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B471CTDH5 - | ||||
Mfr: MMZ1608R301ATD25 TTI: MMZ1608R301ATD25 TDK Availability: 0In StockFerrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R301ATD25 - | ||||
Mfr: MMZ1608S301ATD25 TTI: MMZ1608S301ATD25 TDK Availability: 0In StockFerrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S301ATD25 - | ||||
Mfr: MMZ1608R601ATD25 TTI: MMZ1608R601ATD25 TDK Availability: 0In StockFerrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R601ATD25 - | ||||
Mfr: MMZ1005S241CTD25 TTI: MMZ1005S241CTD25 TDK Availability: 0In StockFerrite Beads 0402 240ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S241CTD25 - | ||||
Mfr: MMZ1005Y102CTD25 TTI: MMZ1005Y102CTD25 TDK Availability: 0In StockFerrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y102CTD25 - | ||||
Mfr: MMZ1608B301CTDH5 TTI: MMZ1608B301CTDH5 TDK Availability: 0In StockFerrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B301CTDH5 - | ||||
Mfr: MMZ1608S202ATD25 TTI: MMZ1608S202ATD25 TDK Availability: 0In StockFerrite Beads 0603 2000ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S202ATD25 - | ||||
Mfr: MMZ1608Y102BTD25 TTI: MMZ1608Y102BTD25 TDK Availability: 0In StockFerrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y102BTD25 - |