KPZ-HR - TDK - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KPZ1608SHR102ATD25 TTI: KPZ1608SHR102ATD25 TDK Availability: 16,000In StockFerrite Beads 1kMHz 0.3Ohm 25% 1608 AEC-Q200 | 16,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR102ATD25 - | ||||
Mfr: KPZ1608SHR601ATD25 TTI: KPZ1608SHR601ATD25 TDK Availability: 148,000In StockFerrite Beads 600MHz 150mOhm 25% 1608 AEC-Q200 | 148,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR601ATD25 - | ||||
Mfr: KPZ1608SHR221ATD25 TTI: KPZ1608SHR221ATD25 TDK Availability: 4,000In StockFerrite Beads 220Ohm 25% 1608 AEC-Q200 | 4,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR221ATD25 - | ||||
Mfr: KPZ1608SHR300ATDH5 TTI: KPZ1608SHR300ATDH5 TDK Availability: 0In Stock16,000 On Order Expected 22-Dec-26 Ferrite Beads 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 | 0In Stock16,000 On Order Expected 22-Dec-26 | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 15 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KPZ1608SHR300ATDH5 - | ||||
Mfr: KPZ1608SHR121ATDH5 TTI: KPZ1608SHR121ATDH5 TDK Availability: 0In StockFerrite Beads 120MHz 0.045Ohm 25% 1608 AEC-Q200 | 0In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KPZ1608SHR121ATDH5 - |