HF-ACC - TDK - Ferrite Beads
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HF70ACC322513-T TTI: HF70ACC322513-T TDK Availability: 6,000In StockFerrite Beads 52 OHMS IMP 1.5mA | 6,000In Stock | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: HF50ACC453215-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 125ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 125 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | AEC-Q200 | Reel | ||||
Mfr: HF70ACC201209-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 10ohms 1.5A 30mOhms Ferrite Core | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 1.5 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: HF30ACC575018 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 100ohms 25% Ferrite Core | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 2220 (5750 metric) | 100 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 5.7 mm | 5 mm | 1.8 mm | Reel | |||||
Mfr: HF30ACC453215-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 70ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | AEC-Q200 | Reel | ||||
Mfr: HF30ACC201209-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 7ohms 25% Ferrite Core | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 1.5 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: HF70ACC321611-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 26 OHM 25% FERRITE CORE | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 1.5 A | 25 % | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: HF70ACC321611-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 1.5 A | 25 % | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||
Not Available Online | HF-ACC | |||||||||||||||||||
Mfr: HF30ACC321611-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 19ohms 0.04ohms 1.5A | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 1.5 A | 25 % | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: HF30ACC575018-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 100ohms 25% Ferrite Core | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 2220 (5750 metric) | 100 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 5.7 mm | 5 mm | 1.8 mm | Reel | |||||
Mfr: HF50ACC321611-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms 25% Ferrite Core | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 1.5 A | 25 % | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: HF70ACC453215-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 120ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | AEC-Q200 | Reel | ||||
Mfr: HF50ACC322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 60ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: HF70ACC322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 52ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: HF70ACC201209-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 10ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 1.5 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: HF50ACC321611-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 1.5 A | 25 % | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||
Mfr: HF30ACC453215-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 70ohms, 1.5A 0.05ohms | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
Mfr: HF70ACC575018-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 150 OHM 25% FERRITE BEAD | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 2220 (5750 metric) | 150 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 5.7 mm | 5 mm | 1.8 mm | Reel | |||||
Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 2220 (5750 metric) | 270 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 5.7 mm | 5 mm | 3.2 mm | Reel | ||||||
Mfr: HF30ACC321611-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 19ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 1.5 A | 25 % | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||
Mfr: HF30ACC322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: HF50ACC201209-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 11ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 1.5 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Not Available Online | HF-ACC | |||||||||||||||||||
Mfr: HF50ACC201209-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 11ohms, 1.5A 0.03ohms | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 1.5 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |
- 1
- 2