TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102ET000 - | ||||||
Mfr: MPZ1005S100CTD25 TTI: MPZ1005S100CTD25 TDK Availability: 0In StockFerrite Beads 0402 10ohms 3000mA Power Line AEC-Q200 | 0In Stock | MPZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 3 A | 5 Ohms | 25 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S100CTD25 - | ||||
Mfr: MMZ1608R601ATD25 TTI: MMZ1608R601ATD25 TDK Availability: 0In StockFerrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R601ATD25 - | ||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 860 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A241ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S102ET000 - | ||||||
Mfr: MPZ0603S470CT000 TTI: MPZ0603S470CT000 TDK Availability: 0In StockFerrite Beads 0201 47ohm 500mA DC: 120mOhm | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 500 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S470CT000 - | |||||
Mfr: MMZ1005S241CTD25 TTI: MMZ1005S241CTD25 TDK Availability: 0In StockFerrite Beads 0402 240ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S241CTD25 - | ||||
Mfr: MMZ0402S241CT000 TTI: MMZ0402S241CT000 TDK Availability: 0In StockFerrite Beads 01005 240ohms 200mA SMD Signal Line | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 240 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MMZ0402S241CT000 - | |||||
Mfr: MMZ1608Y152CTA00 TTI: MMZ1608Y152CTA00 TDK Availability: 0In StockFerrite Beads 0603 1500ohms 300mA HiSpd Signal Line | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y152CTA00 - | |||||
Mfr: MMZ1608Y152BTD25 TTI: MMZ1608Y152BTD25 TDK Availability: 0In StockFerrite Beads 0603 1500ohms 300mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y152BTD25 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.45 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S601CT000 - | ||||||
Mfr: MPZ1005S331ETD25 TTI: MPZ1005S331ETD25 TDK Availability: 0In StockFerrite Beads 0402 330ohms 700mA Power Line AEC-Q200 | 0In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S331ETD25 - | ||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F750ET000 - | ||||||
Mfr: MMZ1005Y102CTD25 TTI: MMZ1005Y102CTD25 TDK Availability: 0In StockFerrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y102CTD25 - | ||||
Mfr: MPZ1005AFZ100NT000 TTI: MPZ1005AFZ100NT000 TDK Availability: 0In StockFerrite Beads 0402 10ohms 1200mA Wide Band Power Line | 0In Stock | MPZ-N | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.2 A | 40 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005AFZ100NT000 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q601BTA00 - | ||||||
Mfr: MMZ1608B301CTDH5 TTI: MMZ1608B301CTDH5 TDK Availability: 0In StockFerrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B301CTDH5 - | ||||
Mfr: MMZ1608S202ATD25 TTI: MMZ1608S202ATD25 TDK Availability: 0In StockFerrite Beads 0603 2000ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S202ATD25 - | ||||
Mfr: MPZ1005S900HT000 TTI: MPZ1005S900HT000 TDK Availability: 0In StockFerrite Beads 90OHM 2.3A 38mohms 1005 FERRITE CHIP | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 90 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S900HT000 - | |||||
Mfr: MPZ1005S121ET000 TTI: MPZ1005S121ET000 TDK Availability: 0In StockFerrite Beads 0402 120ohms 400mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S121ET000 - | |||||
Mfr: MPZ1005F470ET000 TTI: MPZ1005F470ET000 TDK Availability: 0In StockFerrite Beads 0402 47ohms 450mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005F470ET000 - | |||||
Mfr: MMZ1608Y102BTD25 TTI: MMZ1608Y102BTD25 TDK Availability: 0In StockFerrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y102BTD25 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S471ATA00 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B800CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 570 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S241CT000 - |