TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ2012S102JTD25 TTI: MPZ2012S102JTD25 TDK Availability: 0In StockFerrite Beads 0805 1.5A 25% 0.15ohms AEC-Q200 | 0In Stock | MPZ-J | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S102JTD25 - | ||||
Mfr: MPZ2012S331ATD25 TTI: MPZ2012S331ATD25 TDK Availability: 0In StockFerrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S331ATD25 - | ||||
Mfr: MMZ1608B471CTAH0 TTI: MMZ1608B471CTAH0 TDK Availability: 0In Stock40,000 On Order Expected Ferrite Beads 470 OHM 25% 0.5A | 0In Stock40,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B471CTAH0 - | |||||
Mfr: KPZ1608SHR300ATDH5 TTI: KPZ1608SHR300ATDH5 TDK Availability: 0In Stock16,000 On Order Expected 22-Dec-26 Ferrite Beads 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 | 0In Stock16,000 On Order Expected 22-Dec-26 | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 15 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KPZ1608SHR300ATDH5 - | ||||
Mfr: MPZ1608S300ATDH5 TTI: MPZ1608S300ATDH5 TDK Availability: 0In Stock12,000 On Order Expected 12-Mar-27 Ferrite Beads 0603 30ohms 5000mA Power Line AEC-Q200 | 0In Stock12,000 On Order Expected 12-Mar-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S300ATDH5 - | ||||
Mfr: MMZ1005Y471CT000 TTI: MMZ1005Y471CT000 TDK Availability: 0In Stock30,000 On Order Expected Ferrite Beads 470 OHM 25% .25A | 0In Stock30,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 470 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y471CT000 - | |||||
Mfr: MMZ1608Y471BTA00 TTI: MMZ1608Y471BTA00 TDK Availability: 0In Stock20,000 On Order Expected 26-Jan-27 Ferrite Beads 470 OHM 0.5A | 0In Stock20,000 On Order Expected 26-Jan-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y471BTA00 - | |||||
Mfr: MMZ0603S601HT000 TTI: MMZ0603S601HT000 TDK Availability: 0In Stock15,000 On Order Expected 23-Dec-26 Ferrite Beads 600Ohm 25% 280mA | 0In Stock15,000 On Order Expected 23-Dec-26 | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 280 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S601HT000 - | |||||
Mfr: MMZ1608R300ATA00 TTI: MMZ1608R300ATA00 TDK Availability: 0In Stock16,000 On Order Expected 05-Mar-27 Ferrite Beads 30 OHM 25% 1.5A | 0In Stock16,000 On Order Expected 05-Mar-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R300ATA00 - | |||||
Mfr: MMZ1608F470BTA00 TTI: MMZ1608F470BTA00 TDK Availability: 0In Stock16,000 On Order Expected 05-Mar-27 Ferrite Beads 47 OHM 25% 0.5A | 0In Stock16,000 On Order Expected 05-Mar-27 | MMZ | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 500 mA | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F470BTA00 - | |||||||
Mfr: MMZ1608R102ATD25 TTI: MMZ1608R102ATD25 TDK Availability: 0In Stock28,000 On Order Expected Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 0In Stock28,000 On Order Expected | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R102ATD25 - | ||||
Mfr: MPZ1608S331ATD25 TTI: MPZ1608S331ATD25 TDK Availability: 0In StockFerrite Beads 0603 330ohms 1700mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S331ATD25 - | ||||
Mfr: MPZ1608S471ATD25 TTI: MPZ1608S471ATD25 TDK Availability: 0In Stock28,000 On Order Expected 26-Jan-27 Ferrite Beads 0603 470ohms 1000mA Power Line AEC-Q200 | 0In Stock28,000 On Order Expected 26-Jan-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S471ATD25 - | ||||
Mfr: MMZ1608B601CTDH5 TTI: MMZ1608B601CTDH5 TDK Availability: 0In Stock20,000 On Order Expected 16-Mar-27 Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 | 0In Stock20,000 On Order Expected 16-Mar-27 | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B601CTDH5 - | ||||
Mfr: MPZ2012S221ATD25 TTI: MPZ2012S221ATD25 TDK Availability: 0In Stock20,000 On Order Expected 30-Nov-26 Ferrite Beads 0805 220ohms 3000mA Power Line AEC-Q200 | 0In Stock20,000 On Order Expected 30-Nov-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S221ATD25 - | ||||
Mfr: MPZ1005S121ETD25 TTI: MPZ1005S121ETD25 TDK Availability: 0In Stock20,000 On Order Expected 09-Feb-27 Ferrite Beads 0402 120ohms 1500mA Power Line AEC-Q200 | 0In Stock20,000 On Order Expected 09-Feb-27 | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S121ETD25 - | ||||
Mfr: MMZ1608B102CTD25 TTI: MMZ1608B102CTD25 TDK Availability: 0In Stock20,000 On Order Expected 22-Dec-26 Ferrite Beads 0603 1000ohms 300mA Signal Line AEC-Q200 | 0In Stock20,000 On Order Expected 22-Dec-26 | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608B102CTD25 - | ||||
Mfr: MMZ1005S241HT000 TTI: MMZ1005S241HT000 TDK Availability: 0In Stock10,000 On Order Expected 23-Feb-27 Ferrite Beads 0402 240ohms 25% General Signal Line | 0In Stock10,000 On Order Expected 23-Feb-27 | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S241HT000 - | |||||
Mfr: MMZ1608D121CTDH5 TTI: MMZ1608D121CTDH5 TDK Availability: 0In StockFerrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D121CTDH5 - | ||||
Mfr: MPZ1608S471ATA00 TTI: MPZ1608S471ATA00 TDK Availability: 0In Stock16,000 On Order Expected 19-Feb-27 Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip | 0In Stock16,000 On Order Expected 19-Feb-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S471ATA00 - | |||||
Mfr: MPZ1005S221HT000 TTI: MPZ1005S221HT000 TDK Availability: 0In StockFerrite Beads 0402 220ohm 25% 1.5A | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S221HT000 - | |||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A152ETA00 - | ||||||
Mfr: MPZ1608S260ATAH0 TTI: MPZ1608S260ATAH0 TDK Availability: 0In StockFerrite Beads 0603 26ohms 6000mA Power Line | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S260ATAH0 - | |||||
Mfr: KMZ1608RHR601ATD25 TTI: KMZ1608RHR601ATD25 TDK Availability: 0In StockFerrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608RHR601ATD25 - | ||||
Mfr: KPZ1608SHR121ATDH5 TTI: KPZ1608SHR121ATDH5 TDK Availability: 0In StockFerrite Beads 120MHz 0.045Ohm 25% 1608 AEC-Q200 | 0In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KPZ1608SHR121ATDH5 - |