• Ferrite Beads

TDK - Ferrite Beads

1,086 Results
1,086 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MMZ0402S700C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0402S700CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
70 Ohms
260 mA
25 %
450 mOhms
- 55 C
+ 125 C
0.4 mm
0.2 mm
0.2 mm
Reel
MMZ0402S700CT000
Datasheet
Mfr: MMZ1608A222B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608A222BTA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
2.2 kOhms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608A222BTA00
Datasheet
Mfr: MMZ1608Q331B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608Q331BTA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
330 Ohms
400 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608Q331BTA00
Datasheet
Mfr: MMZ1608R471A
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608R471ATA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608R471ATA00
Datasheet
Mfr: MMZ1608Y221B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608Y221BTA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608Y221BTA00
Datasheet
Mfr: MPZ1608Y221B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608Y221BTA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
1.5 A
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608Y221BTA00
Datasheet
Mfr: MPZ0603S470C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ0603S470CT000

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
47 Ohms
500 mA
25 %
120 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S470CT000
Datasheet
Mfr: MMZ1005A182E
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005A182ET000

Not Available Online

Call
or
View Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
200 mA
25 %
2.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005A182ET000
Datasheet
Mfr: MMZ1608D100C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608D100CTAH0

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
10 Ohms
500 mA
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
MMZ1608D100CTAH0
Datasheet
Mfr: MPZ1608D600B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608D600BTA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
1.2 A
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608D600BTA00
Datasheet
Mfr: MMZ0603D560C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603D560CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
56 Ohms
100 mA
25 %
1.05 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603D560CT000
  • ...
  • 41
  • 42
  • 43
  • 44