TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 300 mA | 25 % | 500 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||||
Not Available Online | MMZ | |||||||||||||||||||
Not Available Online | MMZ-H | |||||||||||||||||||
Not Available Online | MMZ-V | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | ||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | ||||||||||||||||||
Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | MMZ | 0603 (1608 metric) | ||||||||||||||||||
Not Available Online | MPZ | |||||||||||||||||||
Not Available Online | HF-ACB | |||||||||||||||||||
Not Available Online | HF-ACC | |||||||||||||||||||
Not Available Online | MMZ | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | ||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | ||||||||||||||||||
Not Available Online | MMZ | |||||||||||||||||||
Not Available Online | MPZ | |||||||||||||||||||
Mfr: MMZ2012R300AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: MPZ2012S601AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: MMZ2012Y102BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: MMZ2012S121AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: MMZ2012S151AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 150ohms Low Speed Signal | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 500 mA | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MZA3216S601AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1206 600ohms 4line | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 100 mA | 25 % | 1.05 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MMZ1005S102ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 1000ohms 250mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Mfr: MMZ1005D121ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads BEAD 300mA 0.7Ohms | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm |