TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608S221A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608S221ATA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S221ATA00 | |||||
Mfr: MMZ1608Y471B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608Y471BTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y471BTA00 | |||||
Mfr: MMZ1608B221C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608B221CTAH0 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608B221CTAH0 | |||||
Mfr: MZA2010Y102CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 1000ohm Rdc 1.0ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MZA1210D241CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 240ohms Rdc 1.2ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 240 Ohms | 50 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | |||||||
Mfr: HF50ACB201209-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 11ohms@100MHz 600mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 600 mA | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608Y102BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MZA2010F330C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 33ohms Rdc 0.6ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 33 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||||
Mfr: MMZ0603S102E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603S102ET000 | Not Available Online | MMZ-E | Reel | MMZ0603S102ET000 | |||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Mfr: MMZ0603S220CTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE MMZ0603F220CTD25 | Not Available Online | MMZ | Reel | ||||||||||||||||||
Mfr: MZA2010S241C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 240ohms Rdc 0.35ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MZA2010D330C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 33ohms Rdc 0.3ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 33 Ohms | 50 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MZA3216S600A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1206 60ohms 4line | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Not Available Online | BT | Ferrite Beads on Leads | Axial | 74 Ohms | 4.5 mm | 3.5 mm | Reel | ||||||||||||||
Not Available Online | BT | Ferrite Beads on Leads | Axial | 125 Ohms | 4.5 mm | 3.5 mm | Reel | ||||||||||||||
Mfr: MMZ1005S601A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005S601AT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601AT000 | |||||
Mfr: HF30ACB201209-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 7 OHM 25% FERRITE CORE | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 600 mA | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: HF70ACB322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 52ohms@100MHz 400mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 400 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Mfr: HF30ACB201209-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 7ohms@100MHz 600mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 600 mA | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | |||||
Mfr: HF70ACB201209-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 10ohms@100MHz 600mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 600 mA | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | |||||
Mfr: HF50ACC322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 60ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Mfr: HF70ACC322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 52ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Mfr: HF50ACB321611-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms@100MHz 500mA Signal Line AEC-Q200 | Not Available Online | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 500 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel |