TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1005Y400CT000 TTI: MMZ1005Y400CT000 TDK Availability: 20,000In StockFerrite Beads 40 OHM 25% .55A | 20,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 40 Ohms | 550 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y400CT000 - | |||||
Mfr: MMZ1005S102ETD25 TTI: MMZ1005S102ETD25 TDK Availability: 10,000In StockFerrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 | 10,000In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102ETD25 - | ||||
Mfr: MMZ1608Y300BTA00 TTI: MMZ1608Y300BTA00 TDK Availability: 20,000In StockFerrite Beads 30 OHM 25% 1.5A | 20,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y300BTA00 - | |||||
Mfr: MPZ1608S181ATDH5 TTI: MPZ1608S181ATDH5 TDK Availability: 8,000In StockFerrite Beads 0603 180ohms@100MHz 2.0A AEC-Q200 | 8,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S181ATDH5 - | ||||
Mfr: MMZ1608S301ATA00 TTI: MMZ1608S301ATA00 TDK Availability: 256,000In StockFerrite Beads 300 OHM 25% 0.5A | 256,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S301ATA00 - | |||||
Mfr: MAF1005GAD152AT000 TTI: MAF1005GAD152AT000 TDK Availability: 10,000In StockFerrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION | 10,000In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 200 Ohms | 400 mA | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | MAF1005GAD152AT000 - | ||||||
Mfr: KPZ1608SHR102ATD25 TTI: KPZ1608SHR102ATD25 TDK Availability: 16,000In StockFerrite Beads 1kMHz 0.3Ohm 25% 1608 AEC-Q200 | 16,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR102ATD25 - | ||||
15,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S121CT000 - | ||||||
Mfr: MPZ1005A331ET000 TTI: MPZ1005A331ET000 TDK Availability: 130,000In StockFerrite Beads 0402 330ohms 600mA Wide Band Power Line | 130,000In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005A331ET000 - | |||||
Mfr: MMZ1608A252BTD25 TTI: MMZ1608A252BTD25 TDK Availability: 20,000In StockFerrite Beads 0603 2500ohms 200mA Signal Line AEC-Q200 | 20,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608A252BTD25 - | ||||
Mfr: MPZ1608R391ATD25 TTI: MPZ1608R391ATD25 TDK Availability: 8,000In StockFerrite Beads 0603 390ohms 1200mA Power Line AEC-Q200 | 8,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1.2 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608R391ATD25 - | ||||
Mfr: MPZ1608Y101BTD25 TTI: MPZ1608Y101BTD25 TDK Availability: 16,000In StockFerrite Beads 0603 100ohms 2000mA Power Line AEC-Q200 | 16,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y101BTD25 - | ||||
Mfr: MMZ1608A222BTD25 TTI: MMZ1608A222BTD25 TDK Availability: 4,000In StockFerrite Beads 0603 2200ohms 200mA Signal Line AEC-Q200 | 4,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608A222BTD25 - | ||||
Mfr: KPZ1608SHR601ATD25 TTI: KPZ1608SHR601ATD25 TDK Availability: 148,000In StockFerrite Beads 600MHz 150mOhm 25% 1608 AEC-Q200 | 148,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR601ATD25 - | ||||
Mfr: KPZ1608SHR221ATD25 TTI: KPZ1608SHR221ATD25 TDK Availability: 4,000In StockFerrite Beads 220Ohm 25% 1608 AEC-Q200 | 4,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR221ATD25 - | ||||
8,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 700 mA | 2 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D050CTA00 - | ||||||
Mfr: MMZ1608S102ATD25 TTI: MMZ1608S102ATD25 TDK Availability: 16,000In StockFerrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 16,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S102ATD25 - | ||||
Mfr: MAF1005PAD120CT000 TTI: MAF1005PAD120CT000 TDK Availability: 10,000In StockFerrite Beads 1005 12ohm 6A Noise Suppress Filter | 10,000In Stock | MAF-P | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 12 Ohms | 6 A | 9 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005PAD120CT000 - | ||||||
Mfr: MMZ1608D220CTDH5 TTI: MMZ1608D220CTDH5 TDK Availability: 8,000In StockFerrite Beads 0603 22ohms 500mA Signal Line AEC-Q200 | 8,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D220CTDH5 - | ||||
Mfr: KMZ1608SHR102ATD25 TTI: KMZ1608DHR500CTDH5 TDK Availability: 4,000In StockFerrite Beads 50MHz 25%Ohm 25% 1608 AEC-Q200 | 4,000In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KMZ1608DHR500CTDH5 - | ||||
Mfr: MMZ1005S102HTD25 TTI: MMZ1005S102HTD25 TDK Availability: 10,000In StockFerrite Beads 1000 OHM 25% .36A AEC-Q200 | 10,000In Stock | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102HTD25 - | ||||
Mfr: MPZ1005A331ETD25 TTI: MPZ1005A331ETD25 TDK Availability: 30,000In StockFerrite Beads 0402 330ohms 25% 0.60A AEC-Q200 | 30,000In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005A331ETD25 - | ||||
Mfr: MMZ1005S601CTD25 TTI: MMZ1005S601CTD25 TDK Availability: 10,000In StockFerrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 | 10,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601CTD25 - | ||||
Mfr: MMZ0603Y601CT000 TTI: MMZ0603Y601CT000 TDK Availability: 165,000In StockFerrite Beads 600 OHM 0.2A | 165,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y601CT000 - | |||||
Mfr: MPZ1608S331A TTI: MPZ1608S331A TDK Availability: 8,050In StockLimited Supply Cut Tape Ferrite Beads COMPLETE MFG PN 810-MPZ1608S331ATA00 | 8,050In StockLimited Supply | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | MPZ1608S331ATA00 |