TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608F030B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608F030BTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 3 Ohms | 700 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F030BTA00 | |||||
Mfr: MMZ1608F121B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608F121BTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F121BTA00 | |||||
Mfr: MMZ1608Q121B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608Q121BTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q121BTA00 | |||||
Mfr: MMZ0603S102ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603S102ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S102ET000 | |||||
Mfr: HF30ACC453215-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 70ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ2012Y150BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 15ohms 1500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012Y150BTD25 - | ||||
Mfr: HF50ACB322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 60ohms@100MHz 400mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ2012S181ATD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 180ohms 600mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012S181ATD25 - | ||||
Mfr: MZA3216Y600B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1206 60ohms 4line | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MPZ | ||||||||||||||||||||
Not Available Online | MZA2010 | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: MMZ0603S330CTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE MMZ0603F330CTD25 | Not Available Online | MMZ | Reel | ||||||||||||||||||
Mfr: MMZ0603Y241CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 100 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MMZ1005S102CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MMZ1608R150AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ2012Y601BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MMZ1005S121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MMZ1608B301CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel |