• Ferrite Beads

TDK - Ferrite Beads

1,086 Results
1,086 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MMZ1005D121CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0402 120ohms

Not Available Online

Call
or
View Details
Call to Verify
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
350 mA
25 %
1.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: MMZ1005D220CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0402 22ohms

Not Available Online

Call
or
View Details
Call to Verify
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
22 Ohms
400 mA
25 %
350 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: MPZ1608S181AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0603 180ohms 100MHz Rdc 0.05ohms 2.0A

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
180 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Datasheet
Mfr: MMZ1005D221E.
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MMZ-E
Datasheet
Mfr: MMZ1608D500C.
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MMZ
0603 (1608 metric)
MMZ1608F030BT TDK
Datasheet
Mfr: MMZ1608F030BT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MMZ
0603 (1608 metric)
Datasheet
Mfr: MMZ0603S471C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603S471CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
470 Ohms
50 mA
25 %
1.4 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603S471CT000
Datasheet
Mfr: MMZ1608R601A
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608R601ATA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
500 mA
25 %
400 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608R601ATA00
Datasheet
Mfr: MMZ0603S800C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603S800CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
80 Ohms
200 mA
25 %
370 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603S800CT000
Datasheet
Mfr: MMZ0603Y241C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
240 Ohms
100 mA
25 %
850 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603Y241CT000
Datasheet
Mfr: MMZ0603S121C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603S121CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
120 Ohms
200 mA
25 %
750 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603S121CT000
Datasheet
Mfr: MMZ0603Y750CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603Y750CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
75 Ohms
300 mA
25 %
350 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603Y750CT000
Datasheet
Mfr: MMZ0603F220C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603F220CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
22 Ohms
200 mA
25 %
1 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603F220CT000
Datasheet
Mfr: MPZ0603S330C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ0603S330CT000

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
33 Ohms
750 mA
25 %
90 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S330CT000
Datasheet
Mfr: MMZ0603F100C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603F100CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
10 Ohms
200 mA
5 %
600 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603F100CT000
Datasheet
Mfr: MMZ1005S601E
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005S601ET000

Not Available Online

Call
or
View Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
700 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005S601ET000
Datasheet
Mfr: MMZ1005D680C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005D680CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
68 Ohms
400 mA
25 %
750 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005D680CT000
Datasheet
Mfr: MMZ2012Y152B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ2012Y152BT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1.5 kOhms
500 mA
25 %
400 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MMZ2012Y152BT000
Datasheet
Mfr: MMZ1608R102A
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608R102ATA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608R102ATA00
Datasheet
Mfr: MMZ1005Y102C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005Y102CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
200 mA
25 %
740 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005Y102CT000
Datasheet
Mfr: MMZ2012D121B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ2012D121BT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MMZ2012D121BT000
Datasheet
Mfr: MMZ0603Y471C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603Y471CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
470 Ohms
50 mA
25 %
1.4 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603Y471CT000
Datasheet
Mfr: MMZ1608R300A
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608R300ATA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
1.5 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608R300ATA00
Datasheet
Mfr: MMZ0603S241C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603S241CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
240 Ohms
100 mA
25 %
850 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603S241CT000
Datasheet
Mfr: MMZ1005Y-800C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005Y800CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
80 Ohms
450 mA
25 %
170 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005Y800CT000
  • ...
  • 30
  • 31
  • 32