• Ferrite Beads

TDK - Ferrite Beads

1,086 Results
1,086 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MPZ1608S221ATD25
TTI: MPZ1608S221ATD25
TDK
Availability:

220,000In Stock

Ferrite Beads 0603 220ohms 2200mA Power Line AEC-Q200

220,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
2.2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MPZ1608S221ATD25
-
Datasheet
Mfr: MMZ1005S182ET000
TTI: MMZ1005S182ET000
TDK
Availability:

80,000In Stock

Ferrite Beads 1800 OHM 0.2A

80,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E
SMD/SMT
0402 (1005 metric)
1.8 kOhms
200 mA
1.5 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005S182ET000
-
Datasheet
Mfr: MPZ1608S600ATAH0
TTI: MPZ1608S600ATAH0
TDK
Availability:

236,000In Stock

Ferrite Beads 60ohms 3.5A 20mOhms 0603 Ferrite Chip

236,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
3.5 A
25 %
20 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
MPZ1608S600ATAH0
-
Datasheet
Mfr: MPZ1005S330HT000
TTI: MPZ1005S330HT000
TDK
Availability:

10,000In Stock

Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
33 Ohms
3 A
25 %
22 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S330HT000
-
Datasheet
Mfr: MMZ1608B301CTAH0
TTI: MMZ1608B301CTAH0
TDK
Availability:

28,000In Stock

Ferrite Beads 300 OHM 25% 0.5A

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
MMZ1608B301CTAH0
-
Datasheet
Mfr: MPZ1608R391ATA00
TTI: MPZ1608R391ATA00
TDK
Availability:

116,000In Stock

Ferrite Beads 390ohms 1.2A 120mOhm 0603 Ferrite Chip

116,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
390 Ohms
1.2 A
25 %
120 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608R391ATA00
-
Datasheet
Mfr: MMZ1608B102CTA00
TTI: MMZ1608B102CTA00
TDK
Availability:

4,000In Stock

92,000 On Order
Expected
Ferrite Beads 1000 OHM 25% 0.3A

4,000In Stock

92,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608B102CTA00
-
Datasheet
Mfr: MPZ1005S600CT000
TTI: MPZ1005S600CT000
TDK
Availability:

570,000In Stock

Ferrite Beads 60 OHM 25% 1.5A

570,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
60 Ohms
1.5 A
25 %
60 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S600CT000
-
Datasheet
Mfr: MPZ1608S181ATAH0
TTI: MPZ1608S181ATAH0
TDK
Availability:

72,000In Stock

Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip

72,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
180 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
MPZ1608S181ATAH0
-
Datasheet
Mfr: MMZ1608S102ATA00
TTI: MMZ1608S102ATA00
TDK
Availability:

40,000In Stock

96,000 On Order
Expected 22-Dec-26
Ferrite Beads 1000 OHM 25% 0.4A

40,000In Stock

96,000 On Order
Expected 22-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608S102ATA00
-
Datasheet
Mfr: MMZ1608R601ATA00
TTI: MMZ1608R601ATA00
TDK
Availability:

288,000In Stock

Ferrite Beads 600 OHM 25% 0.5A

288,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
500 mA
25 %
400 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608R601ATA00
-
Datasheet
Mfr: MMZ1005A222ETD25
TTI: MMZ1005A222ETD25
TDK
Availability:

20,000In Stock

Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
2.2 kOhms
150 mA
25 %
2.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005A222ETD25
-
Datasheet
Mfr: MMZ1608B121CTDH5
TTI: MMZ1608B121CTDH5
TDK
Availability:

16,000In Stock

Ferrite Beads 0603 120ohms 600mA Signal Line AEC-Q200

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
600 mA
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MMZ1608B121CTDH5
-
Datasheet
Mfr: MMZ1005S102CT000
TTI: MMZ1005S102CT000
TDK
Availability:

40,000In Stock

Ferrite Beads 1000 OHM 25% 0.2A

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
200 mA
25 %
750 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005S102CT000
-
Datasheet
Mfr: MMZ1608S121ATD25
TTI: MMZ1608S121ATD25
TDK
Availability:

556,000In Stock

Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200

556,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
500 mA
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608S121ATD25
-
Datasheet
Mfr: MMZ1005B121CT000
TTI: MMZ1005B121CT000
TDK
Availability:

10,000In Stock

Ferrite Beads 120 OHM 25% 0.4A

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
400 mA
25 %
250 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005B121CT000
-
Datasheet
Mfr: MMZ1005Y152CTD25
TTI: MMZ1005Y152CTD25
TDK
Availability:

170,000In Stock

Ferrite Beads 0402 1500ohms 100mA Signal Line AEC-Q200

170,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.5 kOhms
100 mA
25 %
1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005Y152CTD25
-
Datasheet
Mfr: MMZ1608Y601BTA00
TTI: MMZ1608Y601BTA00
TDK
Availability:

52,000In Stock

Ferrite Beads 600 OHM 25% 0.5A

52,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
500 mA
25 %
400 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608Y601BTA00
-
Datasheet
Mfr: MMZ1005S102HT000
TTI: MMZ1005S102HT000
TDK
Availability:

20,000In Stock

Ferrite Beads 0402 1000ohms 25% General Signal Line

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
360 mA
25 %
490 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005S102HT000
-
Datasheet
Mfr: MPZ1005S221ETD25
TTI: MPZ1005S221ETD25
TDK
Availability:

30,000In Stock

Ferrite Beads 0402 220ohms 900mA Power Line AEC-Q200

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
900 mA
25 %
220 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005S221ETD25
-
Datasheet
Mfr: MPZ1608Y221BTA00
TTI: MPZ1608Y221BTA00
TDK
Availability:

8,000In Stock

Ferrite Beads 220ohms 1.5A 100mOhm 0603 Ferrite Chip

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
1.5 A
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608Y221BTA00
-
Datasheet
Mfr: MPZ1005S331ET000
TTI: MPZ1005S331ET000
TDK
Availability:

10,000In Stock

Ferrite Beads 330 OHM 0.7A

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
330 Ohms
700 mA
25 %
280 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S331ET000
-
Datasheet
Mfr: MMZ1608S400ATA00
TTI: MMZ1608S400ATA00
TDK
Availability:

44,000In Stock

Ferrite Beads 40 OHM 25% 0.6A

44,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
40 Ohms
600 mA
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608S400ATA00
-
Datasheet
Mfr: MMZ1608Y121BTA00
TTI: MMZ1608Y121BTA00
TDK
Availability:

4,000In Stock

Ferrite Beads 120 OHM 25% 0.5A

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
500 mA
25 %
200 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608Y121BTA00
-
Datasheet
Mfr: MPZ1608S101ATDH5
TTI: MPZ1608S101ATDH5
TDK
Availability:

200,000In Stock

Ferrite Beads 0603 100ohms 3000mA Power Line AEC-Q200

200,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
3 A
25 %
30 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MPZ1608S101ATDH5
-
  • 1
  • 2
  • 3
  • 4