TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1608Y221BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 220ohms 1500mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y221BTD25 - | ||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 1.605 kOhms | 1.9 A | 143 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045VA102 - | ||||||||
Mfr: MPZ0603S220HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 22ohms 25% DCR 0.036ohms 1900mA | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 1.9 A | 25 % | 36 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S220HT000 - | |||||
Mfr: MMZ0603F100CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.5ohm 5% 200mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 200 mA | 5 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1005F221ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 220ohms 25% General Signal Line | 0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 150 mA | 25 % | 2.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F221ET000 - | |||||
Mfr: MMZ0603D470ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 47Ohm 25% 200mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 200 mA | 25 % | 760 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D470ET000 - | |||||
Mfr: MMZ0603S241ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 240Ohm 25% 250mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 40 % | 710 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S241ET000 - | |||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 120 Ohms | 210 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MMZ0402S121CT000 - | ||||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 90 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005Y900CT000 - | ||||||
Mfr: MMZ0603F750ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 75ohms 125mA HiSpd Signal Line | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603F750ET000 - | |||||
Mfr: MMZ1608S181ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 180ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S181ATD25 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 150 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y182CT000 - | ||||||
Mfr: MMZ1608R600ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 60ohms 800mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R600ATD25 - | ||||
Mfr: MMZ1005S102CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102CTD25 - | ||||
Mfr: MMZ1608R601CTAH0 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 600ohms 500mA SMD Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608R601CTAH0 - | |||||
Mfr: MMZ1608R121CTAH0 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 120ohms 500mA SMD Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608R121CTAH0 - | |||||
Not Available Online | MMZ-V | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 150 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005AFZ181VT000 - | ||||||
0In Stock | MMZ | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 100 mA | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F470CT000 - | ||||||||
Mfr: MPZ1005F330ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 550mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005F330ET000 - | |||||
Mfr: MMZ1608Y150BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y150BTD25 - | ||||
Mfr: MMZ1608Y300BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y300BTD25 - | ||||
Mfr: MMZ1005S601ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601ETD25 - | ||||
Mfr: MMZ1608R102CTA00 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 1000ohms 400mA SMD Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R102CTA00 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 250 mA | 25 % | 560 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y601CT000 | ||||||
Mfr: MMZ0603AFY560VT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads LTE Wi-Fi 56Ohms 125mA 0603 | 0In Stock | MMZ-V | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 125 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603AFY560VT000 - |