TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608S301CTAH0 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 300ohms 500mA SMD Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608S301CTAH0 - | |||||
Mfr: MMZ1608F121BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 120ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608F121BTD25 - | ||||
Mfr: MDF2016BSS600CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Noise Suppression Filter 2016, 330Ohms, 2MHz | 0In Stock | MDF | EMC Filters | SMD/SMT | 0806 (2016 metric) | 60 Ohms | 850 mA | 330 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1 mm | AEC-Q200 | Reel | MDF2016BSS600CTD25 - | |||||
Mfr: MMZ0603S471CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.3ohm 25% 100mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 100 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S471CTD25 - | ||||
Mfr: MMZ0603S601CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.45ohm 25% 100mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.45 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S601CTD25 - | ||||
Mfr: MMZ0603Y750CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.35ohm 25% 300mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603Y750CTD25 - | ||||
Mfr: MMZ1005F181ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads GHz Beads,180ohm,0.2A,-55-125C | 0In Stock | MMZ-E | Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 200 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ0603D121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.4ohm 25% 100mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ0603D470CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.7ohm 25% 200mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603D470CTD25 - | ||||
Mfr: MMZ0603D800CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.25ohm 25% 100mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 100 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ0603S121CTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 0.45ohm 25% 200mA AEC-Q200 | Not Available Online | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S121CTD25 - | ||||
Mfr: MMZ1005S800HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 80ohms 25% General Signal Line | 0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S800HT000 - | |||||
Mfr: MPZ0402S100CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 1.1 A | 5 Ohms | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S100CT000 - | |||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 142 Ohms | 4.7 A | 28.6 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045VA111 - | ||||||||
Mfr: KMZ1608SHR121ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 120MHz 0.15Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608SHR121ATD25 - | ||||
Mfr: MPZ1608D300BTA00 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.8 A | 10 Ohms | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608D300BTA00 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 100 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S471CT000 - | ||||||
Mfr: MMZ1608D100CTDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 10ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 5 Ohms | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D100CTDH5 - | ||||
Mfr: MPZ1608D600BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 60ohms 1200mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608D600BTD25 - | ||||
Mfr: MAF1608GAD201LTAH0 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 30ohms 2.3A Noise Suprsn filter | 0In Stock | MAF | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2.3 A | 59 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.75 mm | Reel | MAF1608GAD201LTAH0 - | ||||||
0In Stock | MMZ | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 1 A | 50 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S100CT000 - | ||||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D241CT000 - | ||||||
0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 420 mA | 25 % | 320 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S241HT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 100 mA | 25 % | 950 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D560CT000 - | ||||||
Mfr: MMZ1005S121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S121CTD25 - |