TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ0603A471ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 185 mA | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A471ET000 - | ||||||
Mfr: MMZ0603A601ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 160 mA | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A601ET000 - | ||||||
Mfr: MMZ0603D161ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 160 Ohms | 125 mA | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D161ET000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603F220CT000 - | ||||||
Mfr: MMZ1005F330CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F330CTD25 - | ||||
Mfr: MMZ0603S471HTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.65ohm 25% 310mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 310 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S471HTD25 - | ||||
Mfr: KMZ1608YHR601BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 600MHz 0.4Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR601BTD25 - | ||||
0In Stock | MMZ | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 200 mA | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F330CT000 - | ||||||||
Mfr: MPZ1005Y900CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 90ohms 1200mA Power Line AEC-Q200 | 0In Stock | MPZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 90 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005Y900CTD25 - | ||||
Mfr: MPZ1005D330ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 800mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005D330ET000 - | |||||
Mfr: MAF1608GAD121LTAH0 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 20ohms 3.2A Noise Suprsn filter | 0In Stock | MAF | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 20 Ohms | 3.2 A | 27 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.75 mm | Reel | MAF1608GAD121LTAH0 - | ||||||
Mfr: MAF1005FRQ801AT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1005 800Ohm 270mA Noise Filter | Not Available Online | MAF-F | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 800 Ohms | 270 mA | 25 % | 1.35 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005FRQ801AT000 - | |||||
Mfr: MAF1005GAD262AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 350,@100MHz,1005 AUDIO NOISE SUPRSION | 0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 400 Ohms | 300 mA | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | MAF1005GAD262AT000 - | ||||||
Mfr: MPZ1005S180HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Beads,18ohm,4.0A,-55-125C | 0In Stock | MPZ-H | Chip Beads | SMD/SMT | 0402 (1005 metric) | 18 Ohms | 4 A | 35 % | 10 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MPZ2520SPH070ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 7ohm 3% 1.25mOhm 12A AEC-Q200 | 0In Stock | MPZ | Chip Beads | SMD/SMT | 1008 (2520 metric) | 7 Ohms | 10 A | 3 Ohms | 1.25 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2520SPH070ATD25 - | ||||
Mfr: MMZ0603S121ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 120Ohm 25% 250mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 250 mA | 25 % | 370 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S121ET000 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D220CT000 - | ||||||
Mfr: MMZ1608F030BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 3.0ohms 700mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 3 Ohms | 700 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608F030BTD25 - | ||||
Mfr: MMZ1608S601CTAH0 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 600ohms 500mA SMD Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608S601CTAH0 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y800CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y750CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y471CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 390 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y121CT000 - | ||||||
Mfr: MMZ1005D330CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D330CTD25 - | ||||
Mfr: MMZ1005D100CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 10ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 5 Ohms | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D100CTD25 - |