TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ0402S100CTF0W TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 1.1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S100CTF0W - | |||||
Mfr: MPZ0402S330CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 33 Ohms | 550 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S330CT000 - | |||||
Mfr: MMZ0603A471ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 185 mA | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A471ET000 - | ||||||
Mfr: MMZ0603A601ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 160 mA | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A601ET000 - | ||||||
Mfr: MMZ0603D161ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 160 Ohms | 125 mA | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D161ET000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603F220CT000 - | ||||||
Mfr: MMZ1005F330CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F330CTD25 - | ||||
Mfr: MMZ1005S800HTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 80ohm 25% 800mA | Not Available Online | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S800HTD25 - | ||||
Mfr: MMZ1005D680CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 68ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 400 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D680CTD25 - | ||||
Mfr: MMZ1005D121ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 300mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D121ETD25 - | ||||
Mfr: MMZ1608S471ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S471ATD25 - | ||||
Mfr: MAF1005GAD251DT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 0.110ohm 1250mA Noise Suppress Fltr | 0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 250 Ohms | 1.25 A | 110 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GAD251DT000 - | ||||||
Mfr: MAF1005GWZ102AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 160ohms 150mA Noise Suprsn filter | 0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 60 Ohms | 125 mA | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GWZ102AT000 - | |||||||
Mfr: MAF1005FSA102AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Audio Noise Suprsion Filter 1kOhms 230mA | 0In Stock | MAF-F | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 230 mA | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.75 mm | Reel | MAF1005FSA102AT000 - | ||||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 180 Ohms | 1.3 A | 312 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045SA151 - | ||||||||
Mfr: KMZ1608RHR600ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 60MHz .1Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608RHR600ATD25 - | ||||
Mfr: MMZ1608S601ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S601ATD25 - | ||||
Mfr: MMZ1005Y471CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 470ohms 250mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 470 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y471CTD25 - | ||||
0In Stock | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 440 mA | 25 % | 340 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601HTD25 - | |||||
Mfr: MMZ0603S241CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.57ohm 25% 200mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 570 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S241CTD25 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D121CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 750 mA | 5 Ohms | 70 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MMZ0402S100CT000 - | ||||||
Mfr: MMZ1608Y301BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y301BTD25 - | ||||
Mfr: MMZ1608R121ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R121ATD25 - | ||||
Mfr: MMZ1608Y121BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y121BTD25 - |